Amphenol Communications Solutions ED 9 Way Right Angle 2.74 mm Pitch PCB, Through Hole D-Sub Connector Female
- RS Stock No.:
- 278-4281
- Mfr. Part No.:
- L17ED09S30
- Manufacturer:
- Amphenol Communications Solutions
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€20.33
(exc. VAT)
€25.01
(inc. VAT)
Temporarily out of stock
- 109 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 1 | €20.33 |
| 2 - 4 | €19.23 |
| 5 - 9 | €18.24 |
| 10 - 19 | €17.36 |
| 20 + | €15.81 |
*price indicative
- RS Stock No.:
- 278-4281
- Mfr. Part No.:
- L17ED09S30
- Manufacturer:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 9 | |
| Current | 5A | |
| Orientation | Right Angle | |
| Mount Type | PCB, Through Hole | |
| Connector Gender | Female | |
| Voltage | 300V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS | |
| Series | ED | |
| Contact Plating | Gold Flash | |
| Contact Material | Brass | |
| Pitch | 2.74mm | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Product Type D-Sub Connector | ||
Number of Contacts 9 | ||
Current 5A | ||
Orientation Right Angle | ||
Mount Type PCB, Through Hole | ||
Connector Gender Female | ||
Voltage 300V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Female | ||
Standards/Approvals RoHS | ||
Series ED | ||
Contact Plating Gold Flash | ||
Contact Material Brass | ||
Pitch 2.74mm | ||
- COO (Country of Origin):
- CN
The Amphenol Communications Solutions D-Sub waterproof connectors offers the terminations for board and cable ends, bringing down the overall cost of cable assembly and connectors significantly. The terminations include straight and right angle for board side and solder cup for cable side.
Machined copper alloy contacts with 30mil gold plated
100 to 500 mating cycles
RoHS compliant
UL certified
Meet environmental, healthy and safety requirement
Related links
- Amphenol Communications Solutions ED 9 Way Right Angle 2.74 mm Pitch PCB, Through Hole D-Sub Connector Female
- Amphenol Communications Solutions ED 9 Way Straight 2.74 mm Pitch PCB, Through Hole D-Sub Connector Female
- Amphenol Communications Solutions ED 9 Way Right Angle 2.77 mm Pitch PCB, Through Hole D-Sub Connector Male
- Amphenol Communications Solutions ED 9 Way Straight 2.77 mm Pitch PCB, Through Hole D-Sub Connector Male
- Amphenol Communications Solutions DFR 9 Way Right Angle 2.74 mm Pitch Cable D-Sub Connector Female
- Amphenol Communications Solutions 9 Way Right Angle 2.74 mm Pitch D-Sub Connector, with Screw
- Amphenol Communications Solutions Delta D 9 Way Right Angle 2.74 mm Pitch Plug-in D-Sub Connector, with Screw Female
- Amphenol Communications Solutions Delta D 9 Way Right Angle 2.74 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC
