TE Connectivity Amplimite HDE 2 Way Horizontal Cable D-Sub Connector, with Clin Nut Male

Get a bulk buy discount

Add 336 more to save 3%

View bulk pricing options

Subtotal (1 pack of 112 units)*

€1,576.51

(exc. VAT)

€1,939.06

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
112 - 224€14.076€1,576.51-
336 +€13.598€1,522.983%

*price indicative

RS Stock No.:
279-8755
Distrelec Article No.:
144-11-716
Mfr. Part No.:
1-745494-5
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

2

Product Type

D-Sub Connector

Current

2.4A

Orientation

Horizontal

Mount Type

Cable

Connector Gender

Male

Connector Type D

Standard

D-Sub Shell Size

D

Mounting Hardware

Clin Nut

Housing Material

Steel

Minimum Operating Temperature

-55°C

Termination Type

IDC

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

UL 94V-0, RoHS Compliant, MIL-C-24308

Contact Plating

Tin

Contact Material

Phosphor Bronze

Series

Amplimite HDE

Contact Size

20

The TE Connectivity plug used for 26 to 22 AWG Wire. It has gold on mating end, tin on termination end, with entire contact nickel plated.

Steel material

Tin plated shell

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy