FCT from Molex 173113 27 Way Horizontal Panel D-Sub Connector Male
- RS Stock No.:
- 283-5412
- Distrelec Article No.:
- 144-17-062
- Mfr. Part No.:
- CT25-44P / 1731130062
- Manufacturer:
- FCT from Molex
Subtotal (1 unit)*
€4.93
(exc. VAT)
€6.06
(inc. VAT)
Temporarily out of stock
- 200 unit(s) shipping from 12 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.93 |
*price indicative
- RS Stock No.:
- 283-5412
- Distrelec Article No.:
- 144-17-062
- Mfr. Part No.:
- CT25-44P / 1731130062
- Manufacturer:
- FCT from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FCT from Molex | |
| Number of Contacts | 27 | |
| Product Type | D-Sub Connector | |
| Current | 3A | |
| Orientation | Horizontal | |
| Mount Type | Panel | |
| Connector Gender | Male | |
| Connector Type D | DB44 | |
| Voltage | 125V | |
| Termination Type | Solder Cup | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS, REACH | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Series | 173113 | |
| Select all | ||
|---|---|---|
Brand FCT from Molex | ||
Number of Contacts 27 | ||
Product Type D-Sub Connector | ||
Current 3A | ||
Orientation Horizontal | ||
Mount Type Panel | ||
Connector Gender Male | ||
Connector Type D DB44 | ||
Voltage 125V | ||
Termination Type Solder Cup | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS, REACH | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Series 173113 | ||
The D-Sub high-density plug is designed to meet user's technical needs with precision. It is a reliable solution for various applications, providing outstanding performance and durability.
Compact design for easy installation
Advanced technology ensures efficient operation
Durable construction for long-lasting use
Versatile compatibility with a range of systems
Enhanced performance for optimal results
Related links
- FCT from Molex 173113 27 Way Horizontal Panel D-Sub Connector Male
- FCT from Molex 173113 15 Way Horizontal Panel D-Sub Connector Female
- FCT from Molex FM 5 Way Horizontal Panel D-Sub Connector Male
- FCT from Molex 173113 44 Way Straight 1.98 mm Pitch Panel Mount D-Sub Connector, with 4 to 40 Screw Lock Female
- FCT from Molex 173113 26 Way Straight 1.98 mm Pitch Panel D-Sub Connector, with Rear Panel Male
- FCT from Molex 173113 78 Way Straight 2.08 mm Pitch Panel D-Sub Connector, with Rear Panel Male
- FCT from Molex 173113 62 Way Right Angle 2.54 mm Pitch Panel D-Sub Connector, with Rear Panel Male
- Molex 173113 44 Way Right Angle Rear Panel D Sub Standard Connector Male
