FCT from Molex 173113 44 Way Straight 1.98 mm Pitch Panel Mount D-Sub Connector, with 4 to 40 Screw Lock Female

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€13.62

(exc. VAT)

€16.75

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 9 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€13.62
10 - 19€11.90
20 +€11.32

*price indicative

RS Stock No.:
207-5808
Distrelec Article No.:
301-64-618
Mfr. Part No.:
CT25-44S7 / 1731130075
Manufacturer:
FCT from Molex
Find similar products by selecting one or more attributes.
Select all

Brand

FCT from Molex

Number of Contacts

44

Product Type

D-Sub Connector

Orientation

Straight

Mount Type

Panel Mount

Connector Gender

Female

Connector Type D

D-Sub

Mounting Hardware

4 to 40 Screw Lock

Housing Material

Steel

Minimum Operating Temperature

-55°C

Termination Type

Crimp

Maximum Operating Temperature

105°C

Contact Gender

Female

Standards/Approvals

UL94-0, RoHS

Contact Material

Polybutylene Terephthalate Steel

Series

173113

Contact Plating

Nickel

Pitch

1.98mm

COO (Country of Origin):
TW
The FCT high density D-sub crimp housing which has steel shell and PBT resin material. It is used with FCT D-sub connector.

IP rating IP20

Operating temperature-55° to +105°C

Non waterproof

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy