Deltron Connectors DT 9 Way Straight Cable D-Sub Connector, with Screw Lock Male

Subtotal (1 unit)*

€3.79

(exc. VAT)

€4.66

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
  • Plus 528 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€3.79

*price indicative

RS Stock No.:
283-5775
Distrelec Article No.:
144-16-590
Mfr. Part No.:
DT09PZ/2
Manufacturer:
Deltron Connectors
Find similar products by selecting one or more attributes.
Select all

Brand

Deltron Connectors

Product Type

D-Sub Connector

Number of Contacts

9

Orientation

Straight

Current

7.5A

Mount Type

Cable

Connector Gender

Male

Connector Type D

Standard

Mounting Hardware

Screw Lock

Housing Material

Steel

Voltage

125V

Termination Type

Solder Cup

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

No

Contact Material

Copper Alloy

Series

DT

Contact Plating

Gold over Nickel

COO (Country of Origin):
CH
The D-Sub plug is a high-quality component suitable for cable AWG 18 (single solid wire). It is RoHS compliant and features materials characteristics including a working voltage of 125V and a temperature range of -55 to +125 degrees Celsius.

RoHS compliant

Suitable for cable AWG 18 (single solid wire)

Working voltage of 125V

Contact made of machined / copper alloy

Current rating of 7.5A

DIN41652 compliant

Insulator Thermoplastic UL 94-V-0 white

Quality class 2 contact finish

Shell made of zinc blue chromated steel

Insulation resistance >5G

Temperature range -55 to +125 C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy