Deltron Connectors DT 9 Way Straight Cable D-Sub Connector, with Screw Lock Female

Subtotal (1 unit)*

€6.25

(exc. VAT)

€7.69

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 352 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€6.25

*price indicative

RS Stock No.:
283-5777
Distrelec Article No.:
144-16-595
Mfr. Part No.:
DT09SZ/2
Manufacturer:
Deltron Connectors
Find similar products by selecting one or more attributes.
Select all

Brand

Deltron Connectors

Product Type

D-Sub Connector

Number of Contacts

9

Current

7.5A

Orientation

Straight

Mount Type

Cable

Connector Gender

Female

Connector Type D

Standard

Mounting Hardware

Screw Lock

Housing Material

Steel

Voltage

125V

Termination Type

Solder Cup

Minimum Operating Temperature

-55°C

Contact Gender

Female

Maximum Operating Temperature

125°C

Standards/Approvals

No

Contact Plating

Gold over Nickel

Series

DT

Contact Material

Copper Alloy

COO (Country of Origin):
CH
The D-sub socket is a high-quality connector with RoHS compliance, suitable for cable AWG 18. With a working voltage of 125V and a current rating of 7.5A, this connector is designed for reliability and performance. The machined copper alloy contacts ensure a quality connection, while the steel shell with zinc blue chromate provides durability. Suitable for a wide temperature range from -55 to +125 degreeC, this connector is a versatile solution for various applications.

Working voltage of 125V and current rating of 7.5A for optimal performance

Machined copper alloy contacts with quality class 2 finish for high-quality connections

Steel shell with zinc blue chromate for durability and longevity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy