Deltron Connectors DTS 37 Way Right Angle 2.54 mm Pitch PCB D-Sub Connector Male
- RS Stock No.:
- 285-7400
- Distrelec Article No.:
- 110-68-867
- Mfr. Part No.:
- DTS37PYC/2M47UN
- Manufacturer:
- Deltron Connectors
Subtotal (1 unit)*
€23.75
(exc. VAT)
€29.21
(inc. VAT)
Temporarily out of stock
- Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €23.75 |
*price indicative
- RS Stock No.:
- 285-7400
- Distrelec Article No.:
- 110-68-867
- Mfr. Part No.:
- DTS37PYC/2M47UN
- Manufacturer:
- Deltron Connectors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Deltron Connectors | |
| Number of Contacts | 37 | |
| Product Type | D-Sub Connector | |
| Orientation | Right Angle | |
| Current | 7.5A | |
| Mount Type | PCB | |
| Connector Gender | Male | |
| Connector Type D | Standard | |
| Housing Material | Steel | |
| Voltage | 125V | |
| Termination Type | PCB | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Contact Plating | Gold over Nickel | |
| Series | DTS | |
| Contact Material | Copper Alloy | |
| Pitch | 2.54mm | |
| Select all | ||
|---|---|---|
Brand Deltron Connectors | ||
Number of Contacts 37 | ||
Product Type D-Sub Connector | ||
Orientation Right Angle | ||
Current 7.5A | ||
Mount Type PCB | ||
Connector Gender Male | ||
Connector Type D Standard | ||
Housing Material Steel | ||
Voltage 125V | ||
Termination Type PCB | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Contact Plating Gold over Nickel | ||
Series DTS | ||
Contact Material Copper Alloy | ||
Pitch 2.54mm | ||
- COO (Country of Origin):
- CH
The D-Sub Plug is a RoHS compliant product suitable for Wave Solder Process. With materials characteristics such as Thermoplastic UL 94-V-0 white insulator and machined copper alloy contacts, this product ensures quality and reliability in various applications.
RoHS compliant for environmental sustainability
Working voltage of 125V for versatile usage scenarios
Current rating of 7.5A to handle moderate power requirements
Quality class 2 contact finish for enhanced durability
Insulation resistance of >5G for reliable performance in different conditions
Temperature range of -55 to +125 C to withstand extreme temperatures
Related links
- Deltron Connectors DTS 37 Way Right Angle PCB D Sub Standard Connector
- Deltron Connectors DTS 37 Way Right Angle 2.77 mm Pitch PCB D-Sub Connector, with Screw Lock Female
- Deltron Connectors DTS 37 Way Right Angle PCB Connector Accessory
- Deltron Connectors DTS 9 Way Right Angle 2.84 mm Pitch PCB D-Sub Connector Male
- Deltron Connectors DTS 50 Way Right Angle 2.84 mm Pitch PCB D-Sub PCB Connector Male
- Deltron Connectors DTS 37 Way Straight 2.77 mm Pitch PCB D-Sub Connector, with Screw Lock Male
- Deltron Connectors DTS 37 Way Straight PCB D Sub Standard Connector
- Deltron Connectors DTS 50 Way Right Angle PCB D Sub Standard Connector
