Encitech Connectors 6355 15 Way Straight Solder D-Sub Connector Male

Subtotal (1 unit)*

€3.57

(exc. VAT)

€4.39

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 82 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€3.57

*price indicative

RS Stock No.:
285-7834
Distrelec Article No.:
300-81-239
Mfr. Part No.:
6355-0011-01
Manufacturer:
Encitech Connectors
Find similar products by selecting one or more attributes.
Select all

Brand

Encitech Connectors

Number of Contacts

15

Product Type

D-Sub Connector

Orientation

Straight

Mount Type

Solder

Connector Gender

Male

Connector Type D

DA15

Housing Material

Polyamide

Minimum Operating Temperature

-55°C

Termination Type

Solder

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

RoHS

Series

6355

Contact Plating

Gold

Contact Material

Copper Alloy

COO (Country of Origin):
SE
The D-Sub High Density Solder Cup Hood is a durable and reliable solution for protecting your D-Sub connectors. Made with Polyamide and PBT materials, this hood can withstand temperatures from -55°C to +105°C. It features thumbscrews for easy installation and is suitable for cables with a diameter of up to 11.5mm.

Made with Polyamide and PBT materials for durability

Thumbscrews for easy installation

Suitable for cables with a diameter of up to 11.5mm

Withstanding voltage of 500V for 1 minute

Insulator resistance of 500MΩ min

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy