FCT from Molex FM 9 Way Right Angle Through Hole D-Sub Connector, with Flange Female
- RS Stock No.:
- 308-9292
- Mfr. Part No.:
- FM9W4S5-K121 / 1731070630
- Manufacturer:
- FCT from Molex
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€10.69
(exc. VAT)
€13.15
(inc. VAT)
In Stock
- 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | €10.69 |
| 25 - 74 | €9.58 |
| 75 - 199 | €8.54 |
| 200 + | €7.48 |
*price indicative
- RS Stock No.:
- 308-9292
- Mfr. Part No.:
- FM9W4S5-K121 / 1731070630
- Manufacturer:
- FCT from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FCT from Molex | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 9 | |
| Orientation | Right Angle | |
| Current | 5A | |
| Mount Type | Through Hole | |
| Connector Gender | Female | |
| Mounting Hardware | Flange | |
| D-Sub Shell Size | 3 | |
| Housing Material | Steel | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 130°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold over Nickel | |
| Series | FM | |
| Select all | ||
|---|---|---|
Brand FCT from Molex | ||
Product Type D-Sub Connector | ||
Number of Contacts 9 | ||
Orientation Right Angle | ||
Current 5A | ||
Mount Type Through Hole | ||
Connector Gender Female | ||
Mounting Hardware Flange | ||
D-Sub Shell Size 3 | ||
Housing Material Steel | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 130°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Contact Material Copper Alloy | ||
Contact Plating Gold over Nickel | ||
Series FM | ||
- COO (Country of Origin):
- DE


90° Plug & Socket Shells
Signal contact terminations set at 90° for PCB mounting (see below)
Cavities for power/coaxial contacts (available separately)
Mixed Contact 'D'
Mixed contact connectors suitable for making combined signal and power connections. Plug and socket options with solder bucket or 90° PCB terminations. Shell definition: 17W2 shell can have 17 mixed contacts in total. Shell is supplied with 15 signal contacts and has 2 cavities for power or coaxial contacts. Suitable for military, industrial or commercial applications and computer interfacing etc
Note
Panel mounting dimensions are as the equivalent standard D connector shell size. PCB coaxial inserts are not suitable
Related links
- FCT from Molex FM 9 Way Right Angle Front D-Sub Connector
- FCT from Molex FM 9 Way Right Angle Through Hole D-Sub Connector, with Flange Male
- FCT from Molex FM 11 Way Right Angle Through Hole D-Sub Connector, with Flange Female
- FCT from Molex 173107 9 Way Right Angle Through Hole D-Sub Connector Female, with Screw
- FCT from Molex FM 10 Way Right Angle Through Hole D-Sub Connector, with Plain Universal Float Mount Rivet on Both Sides
- FCT from Molex FM 2 Way Right Angle Through Hole D-Sub Connector, with Plain Universal Float Mount Rivet on Both Sides
- FCT from Molex FM 11 Way Straight Panel Mount D-Sub Connector Female
- FCT from Molex FM 21 Way Straight Panel Mount D-Sub Connector Female
