RS PRO 9 Way Right Angle 2.54 mm Pitch Through Hole D-Sub Connector, with Standard Female
- RS Stock No.:
- 312-2759
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 25 more to save €395.75
View bulk pricing optionsSubtotal (1 unit)*
€200.28
(exc. VAT)
€246.34
(inc. VAT)
Temporarily out of stock
- Shipping from 15 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | €200.28 | - |
| 25 - 74 | €184.45 | €395.75 |
| 75 - 199 | €179.86 | €1,531.50 |
| 200 - 399 | €171.24 | €5,808.00 |
| 400 + | €166.44 | €13,536.00 |
*price indicative
- RS Stock No.:
- 312-2759
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Contacts | 9 | |
| Product Type | D-Sub Connector | |
| Orientation | Right Angle | |
| Current | 3A | |
| Mount Type | Through Hole | |
| Connector Gender | Female | |
| D-Sub Shell Size | D | |
| Mounting Hardware | Standard | |
| Housing Material | Aluminium Alloy | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 135°C | |
| Contact Gender | Female | |
| Standards/Approvals | UL 94 V-0 | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Pitch | 2.54mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 9 | ||
Product Type D-Sub Connector | ||
Orientation Right Angle | ||
Current 3A | ||
Mount Type Through Hole | ||
Connector Gender Female | ||
D-Sub Shell Size D | ||
Mounting Hardware Standard | ||
Housing Material Aluminium Alloy | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 135°C | ||
Contact Gender Female | ||
Standards/Approvals UL 94 V-0 | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Pitch 2.54mm | ||
Non Compliant
- COO (Country of Origin):
- US
RS PRO 9 Way Right Angle Through Hole D-Sub Connector Socket, 2.54mm Pitch
This RS PRO 9-way D-Sub connector is specially designed to mount onto a printed circuit board (PCB). Thanks to its narrow profile and built-in solder points, it's an easy-to-use option.
The right-angle microminiature connector is light, as its housing is made from aluminium with yellow chromate over cadmium plating. It has gold-plated copper-alloy contacts and these are made from a precision miniature spring cable with a welded tip. Secure mating takes place through two jackposts. Set in cavities, the pin contacts are protected from moisture. A silicone elastomer interfacial seal keeps the pins isolated from each other and from the metal shell. Insulation comes courtesy of UL94V-0 glass-filled polyester.
Due to its short signal paths, this 2.54 mm connector is often found in military environments. Its used for miniaturised airborne electronics as well as data-processing equipment.
Features and Benefits
• Right angle orientation
• 9 gold-plated copper-alloy contacts to conduct your signal
• Housed in aluminium alloy
• 2.54 mm pitch
• 3.0 A current rating
• Measures 19.94 mm x 15.5 mm
• Minimum operating temperature of -55°C
• Maximum operating temperature of +135°C
• Meets MIL-C-83513 standards for its polarised shell with soldered micro-miniature connectors
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Standards
MIL-C-83513
Related links
- RS PRO 9 Way Right Angle 2.54 mm Pitch Through Hole D-Sub Connector Male
- HARTING D-Sub Filter 9 Way Right Angle 2.54 mm Pitch Through Hole D-Sub Connector
- Glenair MWDM 9 Way Right Angle 2.54 mm Pitch Through Hole D-Sub Connector Male
- Glenair MWDM 9 Way Right Angle 2.54 mm Pitch Through Hole D-Sub Connector Female
- Provertha TMC 9 Way Right Angle 2.54 mm Pitch Through Hole D-Sub Connector, with 4-40 UNC Insert Male
- HARTING 0966 9 Way Right Angle 2.54 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Screw Lock
- Norcomp 173 9 Way Right Angle 2.54 mm Pitch Through Hole D-Sub Connector, with 4 to 40 Insert Female
- Norcomp 173 9 Way Right Angle 2.54 mm Pitch Through Hole D-Sub Connector, with 4 to 40 Insert Male
