HARTING D-Sub Filter 9 Way Right Angle 2.54 mm Pitch Through Hole D-Sub Connector

Subtotal (1 pack of 25 units)*

€659.03

(exc. VAT)

€810.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
25 +€26.361€659.03

*price indicative

RS Stock No.:
843-6135
Mfr. Part No.:
09641247232
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Number of Contacts

9

Product Type

D-Sub Connector

Current

7.5A

Orientation

Right Angle

Mount Type

Through Hole

Connector Type D

D-Sub

D-Sub Shell Size

S1

Voltage

100V

Termination Type

Solder

Minimum Operating Temperature

-20°C

Contact Gender

Male

Maximum Operating Temperature

+125°C

Standards/Approvals

No

Contact Material

Copper Alloy

Series

D-Sub Filter

Pitch

2.54mm

Harting D-Sub Filter Series D-sub Connector, 9 Contacts, Right Angle Body Orientation - 09641247232


This D-sub connector is a versatile male D-sub connector featuring a right-angle design that allows for easy installation in tight spaces. Measuring 30.8mm in length, 12.5mm in width, and 21.4mm in depth, this through-hole connector is engineered for robust electronic connections. With a pitch of 2.54mm and a total of 9 contacts, it is suitable for a range of applications, ensuring reliable performance in various environments.

Features & Benefits


• Right-angle design enables optimal space-saving installation

• Male gender ensures secure connection in applications

• Solder termination provides durability and strength

• Copper alloy contacts contribute to effective conductivity

• Current rating of 7.5A supports high-power applications

• Operating temperature range (-20°C to +125°C) enhances versatility

Applications


• Used with automation control systems for reliable data transfer

• Utilised in electrical equipment for seamless connections

• Effective in mechanical devices where space is constrained

• Ideal for interfacing with sensors in industrial

What is the advantage of the right-angle design in this connector?


The right-angle design facilitates installations in confined spaces, allowing for easier routing of cables and reducing strain on connected components, ultimately enhancing durability and performance in tight configurations.

How does the current rating affect my project?


The current rating of 7.5A ensures that the connector can handle substantial power loads, making it suitable for various high-power applications while maintaining reliable functionality without risk of overheating.

What termination method is recommended for this connector?


The solder termination method is recommended, providing a strong and permanent connection that enhances the overall reliability of the electrical interface, which is crucial in high-vibration environments.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy