3M MDR 102 20 Way Right Angle 2.54 mm Pitch Through Hole D-Sub Connector Female
- RS Stock No.:
- 499-9768
- Mfr. Part No.:
- 10220-5212PL
- Manufacturer:
- 3M
Get a bulk buy discount
Add 10 more to save €5.20
View bulk pricing optionsSubtotal (1 unit)*
€5.10
(exc. VAT)
€6.27
(inc. VAT)
In Stock
- 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €5.10 | - |
| 10 - 24 | €4.58 | €5.20 |
| 25 - 49 | €4.19 | €22.75 |
| 50 - 99 | €3.93 | €58.50 |
| 100 + | €3.61 | €149.00 |
*price indicative
- RS Stock No.:
- 499-9768
- Mfr. Part No.:
- 10220-5212PL
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Number of Contacts | 20 | |
| Product Type | D-Sub Connector | |
| Current | 500mA | |
| Orientation | Right Angle | |
| Mount Type | Through Hole | |
| Connector Gender | Female | |
| D-Sub Shell Size | D | |
| Housing Material | Fibreglass Reinforced Polyethylene Terephthalate | |
| Voltage | 200V | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Series | MDR 102 | |
| Contact Plating | Gold over Nickel | |
| Contact Material | Copper Alloy | |
| Pitch | 2.54mm | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Number of Contacts 20 | ||
Product Type D-Sub Connector | ||
Current 500mA | ||
Orientation Right Angle | ||
Mount Type Through Hole | ||
Connector Gender Female | ||
D-Sub Shell Size D | ||
Housing Material Fibreglass Reinforced Polyethylene Terephthalate | ||
Voltage 200V | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Series MDR 102 | ||
Contact Plating Gold over Nickel | ||
Contact Material Copper Alloy | ||
Pitch 2.54mm | ||
- COO (Country of Origin):
- JP
3M D-Sub Connector, 500mA Current Rating, 33.4 (L) x 16.7 (W) x 9.1mm (D) - MDR 102 Series - 10220-5212PL
This MDR (mini delta ribbon) from 3M is a D-sub connector that connects equipment to your circuit boards for easy data transfer. Its two parallel rows of 20 ribbon contacts make it practical for use with flat ribbon cables, which save space in internal wiring applications and are easy to terminate. As the unit's shielded, you get reduced EMI for stable data transfers. It safely reduces the risk of shocks, too, thanks to PCT insulation material that gives it a high insulation resistance rating.
• Interface latch makes connections reliably secure
• Rugged die-cast zinc alloy case resists impact and corrosion for durability
• Gold-over-nickel plated copper alloy contacts give you high-quality connections
Applications
• Telecommunications systems
• Heavy-duty computers
• Medical devices
Is this product fire-safe?
The connectors UL 94V-0 rating means its flame-retardant, so it wont contribute to the spread of flames in the event of a fire.
90° Panel Mount PCB I/O Receptacles
These 3M 102 Series Mini D Ribbon (MDR) Boardmount Shielded Receptacles have a 0.050 inch pitch. The design of these 102 Series Mini D Ribbon (MDR) Boardmount Shielded Receptacles includes an interface latch for improved stability. For the main body/insulation material and mounting variations of these 102 Series Mini D Ribbon (MDR) Boardmount Shielded Receptacles see below.
Features and Benefits
• Mates with cable mounting solder plugs, series stock no. 515-7460
• Excellent EMI/ESD protection
• PCB mounting right angle sockets with retention by Screw or Ground Locks
• Panel retention by Metric or UNC threads
Available in this range:
102xx-52xx: Zinc Alloy body
102xx-55xx: PCT Insulator with Steel Nickel plated Shroud
102xx-520x: M2.6 Panel and Screw lock
102xx-521x: M2.5 Panel and Screw lock
102xx-55Bx: M2.5 Panel with Ground lock type 1 (3.8 mm)
102xx-55Fx: M2.6 Panel with Ground lock type 3 (2.3 mm)
102xx-55Gx: M2.5 Panel with Ground lock type 3 (2.3 mm)
102xx-55Hx: #4-40 Panel with Ground lock type 3 (2.3 mm)
102xx-xxx2: 3.9 mm long solder Tail
102xx-xxx3: 2.8 mm long solder Tail
What is a D-Sub Connector used for?
D-sub connectors are used in a variety of electronics applications, and are frequently found in heavy duty computing systems such as in hospital equipment and industrial computers. They are also common in personal and office computing systems.
They are a robust connector that offer a secure connection, meaning they are suitable for use in more challenging environments.
Why choose 3M?
3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.
Mini Delta Ribbon (MDR)
Cable mount plugs and PCB mount receptacles with pre-loaded ribbon contacts for long life
Finger releasable latching backshells for cable mounting applications
A Mini Delta Ribbon (MDR) system designed for high density I/O applications on a 1.27mm pitch.
Note
The thickness of the wiping area Gold plating is determined by the Manufacturers Part Number, those ending in PL have 0.2 μm , those ending in PE have 0.5 μm and those ending in PC have 0.76 μm.
Related links
- 3M MDR 102 20 Way Right Angle 1.27 mm Pitch Through Hole D-Sub Connector, with M2.5 Screw Female
- 3M MDR 102 36 Way Right Angle 2.54 mm Pitch Through Hole D-Sub Connector Female
- 3M MDR 102 26 Way Right Angle 2.54 mm Pitch Through Hole D-Sub Connector Female
- 3M MDR 102 14 Way Right Angle 2.54 mm Pitch Through Hole D-Sub Connector Female
- 3M MDR 102 20 Way Right Angle Through Hole Micro-D PCB Connector Plug, 1.27mm Pitch
- 3M MDR 102 36 Way Right Angle 1.27 mm Pitch Through Hole D-Sub Connector Female
- 3M MDR 102 26 Way Right Angle 1.27 mm Pitch Through Hole D-Sub Connector, with M2.5 Screw Female
- 3M MDR 102 40 Way Right Angle 1.27 mm Pitch Through Hole D-Sub Connector, with M2.5 Screw Female