RS PRO 15 Way Right Angle 2.77 mm Pitch Through Hole D-Sub Connector Female

Get a bulk buy discount

Add 25 more to save 7%

View bulk pricing options

Subtotal (1 pack of 5 units)*

€22.90

(exc. VAT)

€28.15

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 30 unit(s) shipping from 09 November 2026
  • Plus 500 unit(s) shipping from 17 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 20€4.58€22.90-
25 +€4.218€21.097%

*price indicative

RS Stock No.:
528-3711
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Number of Contacts

15

Product Type

D-Sub Connector

Orientation

Right Angle

Current

5A

Mount Type

Through Hole

Connector Gender

Female

Housing Material

Steel

Voltage

250V

Termination Type

Solder

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Contact Gender

Female

Standards/Approvals

No

Contact Material

Copper Alloy

Series

RS PRO

Contact Plating

Gold over Nickel

Pitch

2.77mm

COO (Country of Origin):
TW

90 deg PCB Plug & Socket


Connectors with machined contacts

With dimpled plug shels for reliable grounding

Note

The current rating for the PCB variants is 5A

Standards

HE502-MIL-C-24308

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy