Molex 73284 15 Way Right Angle 2.77 mm Pitch Through Hole D-Sub Connector, with Hardware Female
- RS Stock No.:
- 427-927
- Mfr. Part No.:
- 732842850
- Manufacturer:
- Molex
Subtotal (1 unit)*
€120.28
(exc. VAT)
€147.94
(inc. VAT)
Last RS stock
- Final 2 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €120.28 |
*price indicative
- RS Stock No.:
- 427-927
- Mfr. Part No.:
- 732842850
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 15 | |
| Current | 5A | |
| Orientation | Right Angle | |
| Mount Type | Through Hole | |
| Connector Gender | Female | |
| Connector Type D | Standard Density Emi Filtered D Sub Connector | |
| Mounting Hardware | Hardware | |
| Housing Material | Polyester | |
| Voltage | 100V | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS | |
| Series | 73284 | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Pitch | 2.77mm | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type D-Sub Connector | ||
Number of Contacts 15 | ||
Current 5A | ||
Orientation Right Angle | ||
Mount Type Through Hole | ||
Connector Gender Female | ||
Connector Type D Standard Density Emi Filtered D Sub Connector | ||
Mounting Hardware Hardware | ||
Housing Material Polyester | ||
Voltage 100V | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Standards/Approvals RoHS | ||
Series 73284 | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Pitch 2.77mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The Molex Standard-Density EMI Filtered D-Sub Connector, Female, Right-Angle, features PCB Through Hole termination for secure and stable mounting. It is equipped with plastic brackets and locking threaded inserts to ensure a secure and vibration-resistant connection. The connector is polarized to both the mating part and the PCB, ensuring proper alignment during installation. With 1 port, it provides reliable EMI filtering to maintain signal integrity. The connector operates within a temperature range of -55°C to +125°C, making it suitable for use in harsh environments such as industrial, automotive, and aerospace applications where reliability and durability are crucial.
Copper alloy contact
Polyester resin
Gold plating at mating and termination
Durability of 500 mating cycles
Related links
- Molex 73284 15 Way Right Angle 2.77 mm Pitch Through Hole D-Sub Connector Male
- Molex 73284 15 Way Straight 2.77 mm Pitch Through Hole D-Sub Connector Female
- Molex 73284 15 Way Right Angle Panel Mount D-Sub Connector, with Rear Panel Female
- Molex 73284 15 Way Straight Panel Mount D-Sub Connector, with Rear Panel Female
- Molex 73284 25 Way Right Angle 2.77 mm Pitch Through Hole D-Sub Connector Male
- HARTING D-Sub Standard 15 Way Right Angle 2.77 mm Pitch Cable D-Sub Connector Female
- RS PRO 15 Way Right Angle 2.77 mm Pitch Through Hole D-Sub Connector Female
- Phoenix Contact SUBCON 15/F-SH 15 Way Right Angle 2.77 mm Pitch Cable, Cable D-Sub Connector Female
