Glenair MWDM 31 Way Straight Panel Mount D-Sub Connector Male
- RS Stock No.:
- 634-7260
- Mfr. Part No.:
- MWDM2L-31PSB
- Manufacturer:
- Glenair
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€324.74
(exc. VAT)
€399.43
(inc. VAT)
In Stock
- Plus 22 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | €324.74 |
| 25 - 74 | €292.26 |
| 75 - 199 | €266.27 |
| 200 - 399 | €243.54 |
| 400 + | €227.32 |
*price indicative
- RS Stock No.:
- 634-7260
- Mfr. Part No.:
- MWDM2L-31PSB
- Manufacturer:
- Glenair
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Glenair | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 31 | |
| Orientation | Straight | |
| Current | 3A | |
| Mount Type | Panel Mount | |
| Connector Gender | Male | |
| Connector Type D | Micro-D | |
| Housing Material | Aluminium | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Series | MWDM | |
| Contact Material | Beryllium Copper Alloy | |
| Contact Plating | Gold over Nickel | |
| Select all | ||
|---|---|---|
Brand Glenair | ||
Product Type D-Sub Connector | ||
Number of Contacts 31 | ||
Orientation Straight | ||
Current 3A | ||
Mount Type Panel Mount | ||
Connector Gender Male | ||
Connector Type D Micro-D | ||
Housing Material Aluminium | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Contact Gender Male | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Series MWDM | ||
Contact Material Beryllium Copper Alloy | ||
Contact Plating Gold over Nickel | ||
- COO (Country of Origin):
- GB

Manufacturer's Warranty
Metal Shell Unterminated
Solder cups will accommodate 26 AWG cable and smaller
Splayed solder cup rows to aid user assembly
Micro D 0.05inch Pitch
Designed for use in electronic systems in commercial and military aerospace, military land and sea and industrial/telecommunication applications, the Micro D connector provides exceptional mechanical and electrical integrity, whilst operating in extreme vibration and environmental conditions.
High Performance, Gold Plated Twist Pin Contact System
3 Amp Contact Rating
High Density .050 Contact Pitch
RoHS Compliant
High Performance Liquid Crystal Polymer moulded connector housing with trapezoidal polarisation.
Standards
Mil-PRF-83513,
BS9523-F0002
BS9523-F0002
Related links
- Glenair MWDM 31 Way Straight Panel Mount D-Sub Connector Female
- Glenair MWDM 31 Way Straight Through Hole D-Sub Connector, with Jack Screw Male
- Glenair MWDM 31 Way Cable D-Sub Connector Male/Female
- Glenair MWDM 25 Way Straight Panel Mount D-Sub Connector Male
- Glenair MWDM 21 Way Straight Panel Mount D-Sub Connector Male
- Glenair MWDM 9 Way Straight Panel Mount D-Sub Connector Male
- Glenair MWDM 100 Way Straight Panel Mount D-Sub Connector Male
- Glenair MWDM 51 Way Straight Panel Mount D-Sub Connector Male
