RS PRO 9 Way Straight 1.27 mm Pitch Cable D-Sub Connector Female

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€2.65

(exc. VAT)

€3.26

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 841 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 14€2.65
15 - 99€2.25
100 - 249€2.02
250 - 499€1.89
500 +€1.86

*price indicative

RS Stock No.:
642-4812
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Number of Contacts

9

Product Type

D-Sub Connector

Orientation

Straight

Current

3A

Mount Type

Cable

Connector Gender

Female

Connector Type D

D-Sub

Housing Material

TPE

Voltage

250V

Termination Type

IDC

Minimum Operating Temperature

-55°C

Contact Gender

Female

Maximum Operating Temperature

105°C

Standards/Approvals

No

Contact Material

Copper Alloy

Contact Plating

Gold over Nickel

Pitch

1.27mm

COO (Country of Origin):
CN

RS PRO 9 Way Cable Mounting D-sub Connector Socket, 1.27 mm Pitch


This RS PRO connector is a cable mounting D-sub connector socket with nine contacts. D-sub connectors take their name from their D-shaped shield and are a commonly used type of electronic connector.

This connector socket has a thermoplastic shield and plastic strain relief for added protection. Its thermoplastic material is characterised by resistance to impact and longevity, so you can be sure the unit will last a long time. The contacts are made from copper with gold-over-nickel plating to provide a reliable and precise connection.

D-sub connectors are known for their strength, which makes them perfect for applications in harsh environments. This unit is tested against electrostatic discharge (ESD) requirements and complies with ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 standards, so you can be certain the risk of discharge is reduced. It also complies with Restriction of Hazardous Substances (RoHS) standards so includes only minimal amounts of any harmful materials.

Features and Benefits


• Straight body orientation

• Copper alloy contact material

• Gold-over-nickel contact plating

• Current rating of 3 A

• Dimensions of 30.8 (length) x 12.5 (width) x 5.9 mm (depth)

• Female gender

• Thermoplastic housing material

• Maximum operating temperature of +105°C

• Minimum operating temperature of -55°C

• Cable mounting type

• Nine contacts

• Pitch of 1.27 mm

• IDC (insulation displacement connector) termination method

• Voltage rating of 250 V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy