FCT from Molex F 9 Way Straight 1.27 mm Pitch Cable D-Sub Connector Male/Female
- RS Stock No.:
- 812-6116
- Distrelec Article No.:
- 302-90-255
- Mfr. Part No.:
- F09S15-K49 / 1727040076
- Manufacturer:
- FCT from Molex
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€12.02
(exc. VAT)
€14.78
(inc. VAT)
In Stock
- 25 unit(s) ready to ship from another location
- Plus 30 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | €12.02 |
| 25 - 99 | €11.41 |
| 100 - 499 | €9.04 |
| 500 + | €8.60 |
*price indicative
- RS Stock No.:
- 812-6116
- Distrelec Article No.:
- 302-90-255
- Mfr. Part No.:
- F09S15-K49 / 1727040076
- Manufacturer:
- FCT from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FCT from Molex | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 9 | |
| Current | 1.5A | |
| Orientation | Straight | |
| Mount Type | Cable | |
| Connector Gender | Male/Female | |
| Housing Material | Steel | |
| Voltage | 1.2kV | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | IDC | |
| Maximum Operating Temperature | 130°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Contact Plating | Gold over Nickel | |
| Contact Material | Copper Alloy | |
| Series | F | |
| Pitch | 1.27mm | |
| Select all | ||
|---|---|---|
Brand FCT from Molex | ||
Product Type D-Sub Connector | ||
Number of Contacts 9 | ||
Current 1.5A | ||
Orientation Straight | ||
Mount Type Cable | ||
Connector Gender Male/Female | ||
Housing Material Steel | ||
Voltage 1.2kV | ||
Minimum Operating Temperature -55°C | ||
Termination Type IDC | ||
Maximum Operating Temperature 130°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Contact Plating Gold over Nickel | ||
Contact Material Copper Alloy | ||
Series F | ||
Pitch 1.27mm | ||
- COO (Country of Origin):
- DE
FCT - IDC D-Sub Connector
A range of IDC Pin and Socket D-Sub Connectors for ribbon cable with strain-relief spring. Suitable cable size is 28 AWG 0.08 mm² 1.27 mm pitch for these IDC Pin and Socket D-Sub Connectors. The contacts of these IDC Pin and Socket D-Sub Connectors have 0.2 μm thick gold plating. Shell material is Tin plated steel with the mounting holes having a diameter of 3.1 mm and the Insert material is black Polyester UL 94 V-0 rated for these IDC D-Sub Pin and Socket connectors.
FCT- D-Sub Connectors
Related links
- FCT from Molex F 9 Way Straight 1.27 mm Pitch Cable D-Sub Connector
- FCT from Molex F 25 Way Straight 1.27 mm Pitch Cable D-Sub Connector Male
- FCT from Molex F 25 Way Straight 1.27 mm Pitch Cable D-Sub Connector
- RS PRO 9 Way Straight 1.27 mm Pitch Cable D-Sub Connector Female
- Molex CMD 9 Way Straight 1.27 mm Pitch Cable D-Sub Connector Female
- RS PRO 9 Way Straight 1.27 mm Pitch Cable D-Sub Connector Male
- Amphenol Advanced Compact Connectors M83513 9 Way Straight 1.27 mm Pitch Cable D-Sub Connector Female
- Cinch DCDA 9 Way Straight 1.27 mm Pitch Cable D-Sub Connector Female
