RS PRO 15 Way Straight 1.27 mm Pitch Cable D-Sub Connector Female
- RS Stock No.:
- 642-4890
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€6.16
(exc. VAT)
€7.58
(inc. VAT)
In Stock
- 122 unit(s) ready to ship from another location
- Plus 500 unit(s) shipping from 11 November 2026
- Plus 500 unit(s) shipping from 07 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | €6.16 |
| 15 - 99 | €5.59 |
| 100 - 249 | €5.15 |
| 250 - 499 | €4.79 |
| 500 + | €4.63 |
*price indicative
- RS Stock No.:
- 642-4890
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 15 | |
| Orientation | Straight | |
| Current | 1A | |
| Mount Type | Cable | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| Housing Material | Metal | |
| Voltage | 250V | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | IDC | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Pitch | 1.27mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type D-Sub Connector | ||
Number of Contacts 15 | ||
Orientation Straight | ||
Current 1A | ||
Mount Type Cable | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
Housing Material Metal | ||
Voltage 250V | ||
Minimum Operating Temperature -55°C | ||
Termination Type IDC | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Pitch 1.27mm | ||
- COO (Country of Origin):
- CN
Low Profile Metal Body
0.8μm selective gold plated pins
Related links
- RS PRO 15 Way Straight 1.27 mm Pitch Cable D-Sub Connector Female
- RS PRO 15 Way Straight 1.27 mm Pitch Cable D-Sub Connector Male
- RS PRO 15 Way Straight 2.29 mm Pitch Cable D-Sub Connector Female
- Amphenol Canada M83513 15 Way Straight 1.27 mm Pitch Cable D-Sub Connector Female
- Cinch DCDA 15 Way Straight 1.27 mm Pitch Cable D-Sub Connector Female
- RS PRO 9 Way Straight 1.27 mm Pitch Cable D-Sub Connector Female
- RS PRO 37 Way Straight 1.27 mm Pitch Cable D-Sub Connector Female
- RS PRO 15 Way Straight 2.29 mm Pitch Cable D-Sub Connector, with Cable Male
