HARTING 0956 26 Way Straight 2.29 mm Pitch Through Hole D-Sub Connector
- RS Stock No.:
- 666-1137
- Mfr. Part No.:
- 09562517500
- Manufacturer:
- HARTING
Get a bulk buy discount
Add 10 more to save €2.60
View bulk pricing optionsSubtotal (1 unit)*
€6.43
(exc. VAT)
€7.91
(inc. VAT)
Limited stock
- 10 left, ready to ship from another location
- Plus 4 left, shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €6.43 | - |
| 10 - 49 | €6.17 | €2.60 |
| 50 + | €5.40 | €51.50 |
*price indicative
- RS Stock No.:
- 666-1137
- Mfr. Part No.:
- 09562517500
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 26 | |
| Product Type | D-Sub Connector | |
| Current | 2A | |
| Orientation | Straight | |
| Mount Type | Through Hole | |
| Connector Type D | D-Sub | |
| D-Sub Shell Size | DS-2 | |
| Housing Material | Steel | |
| Voltage | 1kV | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Series | 0956 | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Pitch | 2.29mm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 26 | ||
Product Type D-Sub Connector | ||
Current 2A | ||
Orientation Straight | ||
Mount Type Through Hole | ||
Connector Type D D-Sub | ||
D-Sub Shell Size DS-2 | ||
Housing Material Steel | ||
Voltage 1kV | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Series 0956 | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Pitch 2.29mm | ||
PCB Sockets
Harting D Sub High Density
The high density range exceeds the contact capacity of a standard subminiature D connector by 70%.
Stamped pins
Tinned metal shell (Male connector with dimples)
Related links
- HARTING 0956 26 Way Straight 2.29 mm Pitch Through Hole D-Sub Connector
- HARTING 0956 26 Way Straight 2.29 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Screw Lock
- HARTING 0956 15 Way Straight 2.29 mm Pitch Through Hole D-Sub Connector
- HARTING 0956 44 Way Straight 2.29 mm Pitch Through Hole D-Sub Connector
- HARTING D-Sub 26 Way Straight 2.29 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Threaded Insert Female
- Amphenol Communications Solutions 10090928 26 Way Straight 2.29 mm Pitch Through Hole D-Sub Connector Male
- HARTING D-Sub 26 Way Straight 2.29 mm Pitch Cable D-Sub Connector
- Norcomp 180 26 Way Straight 2.29 mm Pitch Through Hole D-Sub Connector, with 4-40 Board Lock Female
