HARTING 0956 15 Way Straight 2.29 mm Pitch Through Hole D-Sub Connector

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

€3.72

(exc. VAT)

€4.58

(inc. VAT)

RS Stock No.:
923-0506
Mfr. Part No.:
09561517500
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

D-Sub Connector

Number of Contacts

15

Orientation

Straight

Current

2A

Mount Type

Through Hole

Connector Type D

D-Sub

D-Sub Shell Size

DS-1

Housing Material

Steel

Voltage

1000V

Termination Type

Solder

Minimum Operating Temperature

-55°C

Contact Gender

Female

Maximum Operating Temperature

105°C

Standards/Approvals

No

Contact Plating

Gold

Contact Material

Copper Alloy

Series

0956

Pitch

2.29mm

COO (Country of Origin):
CN

PCB Sockets


Harting D Sub High Density


The high density range exceeds the contact capacity of a standard subminiature D connector by 70%.

Stamped pins

Tinned metal shell (Male connector with dimples)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy