HARTING D-Sub 37 Way Right Angle 2.76 mm Pitch Through Hole D-Sub Connector, with Board Lock Male
- RS Stock No.:
- 670-8729
- Mfr. Part No.:
- 09654627811
- Manufacturer:
- HARTING
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€9.06
(exc. VAT)
€11.14
(inc. VAT)
In Stock
- 36 unit(s) ready to ship from another location
- Plus 14 unit(s) shipping from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €9.06 |
| 10 - 24 | €8.65 |
| 25 + | €7.86 |
*price indicative
- RS Stock No.:
- 670-8729
- Mfr. Part No.:
- 09654627811
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 37 | |
| Current | 6.5A | |
| Orientation | Right Angle | |
| Mount Type | Through Hole | |
| Connector Gender | Male | |
| Connector Type D | Standard | |
| Mounting Hardware | Board Lock | |
| Housing Material | Metal | |
| Voltage | 1kV | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | UL Recognised, RoHS, UL 94-V0 | |
| Contact Material | Copper Alloy | |
| Series | D-Sub | |
| Contact Plating | Gold Plated | |
| Pitch | 2.76mm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type D-Sub Connector | ||
Number of Contacts 37 | ||
Current 6.5A | ||
Orientation Right Angle | ||
Mount Type Through Hole | ||
Connector Gender Male | ||
Connector Type D Standard | ||
Mounting Hardware Board Lock | ||
Housing Material Metal | ||
Voltage 1kV | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals UL Recognised, RoHS, UL 94-V0 | ||
Contact Material Copper Alloy | ||
Series D-Sub | ||
Contact Plating Gold Plated | ||
Pitch 2.76mm | ||
Harting 2.54mm DIN 41652 Standard D-Sub Connectors, Stamped Pins, Board Locks
A concise range of stamped pin D-sub connectors, ideal for cable to board applications such as communication and data interfacing. These durable D connectors have a good mating cycle and feature plated steel housings along with copper alloy contacts.
Standard subminiature D connectors
Stamped contacts
Performance level 2
Metal shell
4-40 UNC
Standards
IEC 60 807
Related links
- HARTING D-Sub 37 Way Right Angle 2.76 mm Pitch Through Hole D-Sub Connector, with Board Lock Male
- HARTING D-Sub 37 Way Right Angle 2.76 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Threaded Insert Male
- HARTING D-Sub 37 Way Right Angle 2.76 mm Pitch Through Hole D-Sub Connector, with M3 Threaded Insert Male
- HARTING D-Sub - S 37 Way Right Angle 2.76 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Screw Lock Male
- HARTING D-Sub Standard 50 Way Right Angle 2.76 mm Pitch Through Hole D-Sub Connector, with Board Lock Male
- HARTING D-Sub 25 Way Right Angle 2.76 mm Pitch Through Hole D-Sub Connector, with Board Lock Male
- HARTING D-Sub 37 Way Right Angle 2.76 mm Pitch Through Hole D-Sub Connector, with M3 Threaded Insert Female
- HARTING D-Sub 37 Way Right Angle 2.76 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Threaded Insert Female
