HARTING D-Sub 25 Way Right Angle 2.76 mm Pitch Through Hole D-Sub Connector, with Board Lock Male

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
923-0553
Mfr. Part No.:
09653627811
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

D-Sub Connector

Number of Contacts

25

Current

6.5A

Orientation

Right Angle

Mount Type

Through Hole

Connector Gender

Male

Connector Type D

Standard

Mounting Hardware

Board Lock

Housing Material

Metal

Voltage

1kV

Minimum Operating Temperature

-55°C

Termination Type

Solder

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

RoHS, UL 94-V0, UL Recognised

Series

D-Sub

Contact Plating

Gold Plated

Contact Material

Copper Alloy

Pitch

2.76mm

COO (Country of Origin):
CH

Harting 2.54mm DIN 41652 Standard D-Sub Connectors, Stamped Pins, Board Locks


A concise range of stamped pin D-sub connectors, ideal for cable to board applications such as communication and data interfacing. These durable D connectors have a good mating cycle and feature plated steel housings along with copper alloy contacts.

Standard subminiature D connectors

Stamped contacts

Performance level 2

Metal shell

4-40 UNC

Standards

IEC 60 807

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy