ASSMANN WSW A-DS 9 Way Straight Panel Mount D-Sub Connector

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

€7.86

(exc. VAT)

€9.67

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 680 unit(s) ready to ship from another location
  • Plus 5 unit(s) shipping from 26 November 2026
  • Plus 2,200 unit(s) shipping from 01 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 120€1.572€7.86
125 - 370€1.336€6.68
375 - 995€1.26€6.30
1000 - 1995€1.174€5.87
2000 +€1.10€5.50

*price indicative

Packaging Options:
RS Stock No.:
674-0751
Distrelec Article No.:
304-10-116
Mfr. Part No.:
A-DS 09 LL/G
Manufacturer:
ASSMANN WSW
Find similar products by selecting one or more attributes.
Select all

Brand

ASSMANN WSW

Product Type

D-Sub Connector

Number of Contacts

9

Orientation

Straight

Current

3A

Mount Type

Panel Mount

Connector Type D

D-Sub

D-Sub Shell Size

E

Housing Material

Metal

Voltage

500V

Termination Type

Solder

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

No

Series

A-DS

Contact Material

Brass

Contact Plating

Gold

COO (Country of Origin):
CN

Assmann D-Sub Plug and Receptacle Connectors with Solder Cup Terminals


D-Sub plug and receptacle connectors with solder cup terminals and mounting flanges. These d-sub receptacle connectors have a steel shell, a glass-filled thermoplastic PBT UL94V-0 insulator, gold flash plated contacts and a 3.05mm hole on each side of flange for mounting.

Assmann


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy