ASSMANN WSW A-DF 15 Way Straight Panel Mount D-Sub Connector
- RS Stock No.:
- 674-0739
- Mfr. Part No.:
- A-DF 15 LL/G
- Manufacturer:
- ASSMANN WSW
Get a bulk buy discount
Add 125 more to save €33.00
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€8.74
(exc. VAT)
€10.75
(inc. VAT)
In Stock
- Plus 345 unit(s) shipping from 16 November 2026
- Plus 230 unit(s) shipping from 20 November 2026
- Plus 1,150 unit(s) shipping from 14 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 120 | €1.748 | €8.74 | - |
| 125 - 370 | €1.484 | €7.42 | €33.00 |
| 375 - 995 | €1.398 | €6.99 | €131.25 |
| 1000 - 1995 | €1.308 | €6.54 | €440.00 |
| 2000 + | €1.226 | €6.13 | €1,044.00 |
*price indicative
- RS Stock No.:
- 674-0739
- Mfr. Part No.:
- A-DF 15 LL/G
- Manufacturer:
- ASSMANN WSW
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ASSMANN WSW | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 15 | |
| Orientation | Straight | |
| Current | 3A | |
| Mount Type | Panel Mount | |
| Connector Type D | D-Sub | |
| D-Sub Shell Size | A | |
| Housing Material | Metal | |
| Voltage | 500V | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Series | A-DF | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Select all | ||
|---|---|---|
Brand ASSMANN WSW | ||
Product Type D-Sub Connector | ||
Number of Contacts 15 | ||
Orientation Straight | ||
Current 3A | ||
Mount Type Panel Mount | ||
Connector Type D D-Sub | ||
D-Sub Shell Size A | ||
Housing Material Metal | ||
Voltage 500V | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Series A-DF | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Assmann D-Sub Plug and Receptacle Connectors with Solder Cup Terminals
D-Sub plug and receptacle connectors with solder cup terminals and mounting flanges. These d-sub receptacle connectors have a steel shell, a glass-filled thermoplastic PBT UL94V-0 insulator, gold flash plated contacts and a 3.05mm hole on each side of flange for mounting.
Assmann
Related links
- ASSMANN WSW A-DS 15 Way Straight Panel Mount D-Sub Connector
- ASSMANN WSW A-DF 9 Way Straight Panel Mount D-Sub Connector
- ASSMANN WSW A-DF 25 Way Straight Panel Mount D-Sub Connector
- ASSMANN WSW A-DF 15 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector
- ASSMANN WSW A-DS 25 Way Straight Panel Mount D-Sub Connector
- ASSMANN WSW A-DS 9 Way Straight Panel Mount D-Sub Connector
- ASSMANN WSW A-DF 37 Way Straight Panel Mount D-Sub Connector
- ASSMANN WSW A-DF 9 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector
