ASSMANN WSW A-DF 25 Way Straight 2.77 mm Pitch Through Hole D-Sub Connector Female

Get a bulk buy discount

Add 10 more to save 11%

View bulk pricing options

Subtotal (1 pack of 5 units)*

€6.11

(exc. VAT)

€7.52

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 5 unit(s) shipping from 30 November 2026
  • Plus 150 unit(s) shipping from 28 January 2027
  • Plus 300 unit(s) shipping from 11 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 5€1.222€6.11-
10 - 20€1.08€5.4011%
25 +€1.016€5.0816%

*price indicative

Packaging Options:
RS Stock No.:
674-0789
Mfr. Part No.:
A-DF 25 PP/Z
Manufacturer:
ASSMANN WSW
Find similar products by selecting one or more attributes.
Select all

Brand

ASSMANN WSW

Number of Contacts

25

Product Type

D-Sub Connector

Orientation

Straight

Current

3A

Mount Type

Through Hole

Connector Gender

Female

Connector Type D

D-Sub

D-Sub Shell Size

DF-25

Housing Material

PBT

Voltage

250V

Termination Type

Solder

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Contact Gender

Female

Standards/Approvals

No

Series

A-DF

Contact Material

Brass

Contact Plating

Gold over Nickel

Pitch

2.77mm

COO (Country of Origin):
CN

D-Sub Straight, PCB Mounting


Assmann


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy