ASSMANN WSW A-DS 25 Way Straight 2.77 mm Pitch Through Hole D-Sub Connector Male
- RS Stock No.:
- 674-0805
- Mfr. Part No.:
- A-DS 25 PP/Z
- Manufacturer:
- ASSMANN WSW
Get a bulk buy discount
Add 10 more to save 15%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€6.10
(exc. VAT)
€7.50
(inc. VAT)
In Stock
- 80 unit(s) ready to ship from another location
- Plus 415 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 5 | €1.22 | €6.10 | - |
| 10 - 20 | €1.036 | €5.18 | 15% |
| 25 + | €0.974 | €4.87 | 20% |
*price indicative
- RS Stock No.:
- 674-0805
- Mfr. Part No.:
- A-DS 25 PP/Z
- Manufacturer:
- ASSMANN WSW
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ASSMANN WSW | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 25 | |
| Orientation | Straight | |
| Current | 3A | |
| Mount Type | Through Hole | |
| Connector Gender | Male | |
| Connector Type D | D-Sub | |
| D-Sub Shell Size | DS-25 | |
| Housing Material | PBT | |
| Voltage | 250V | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Series | A-DS | |
| Contact Material | Brass | |
| Contact Plating | Gold over Nickel | |
| Pitch | 2.77mm | |
| Select all | ||
|---|---|---|
Brand ASSMANN WSW | ||
Product Type D-Sub Connector | ||
Number of Contacts 25 | ||
Orientation Straight | ||
Current 3A | ||
Mount Type Through Hole | ||
Connector Gender Male | ||
Connector Type D D-Sub | ||
D-Sub Shell Size DS-25 | ||
Housing Material PBT | ||
Voltage 250V | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Series A-DS | ||
Contact Material Brass | ||
Contact Plating Gold over Nickel | ||
Pitch 2.77mm | ||
- COO (Country of Origin):
- CN
D-Sub Straight, PCB Mounting
Assmann
Related links
- ASSMANN WSW A-DS 25 Way Straight 2.77 mm Pitch Through Hole D-Sub Connector Male
- ASSMANN WSW A-DF 25 Way Straight 2.77 mm Pitch Through Hole D-Sub Connector Female
- ASSMANN WSW A-DS 15 Way Straight 2.77 mm Pitch Through Hole D-Sub Connector Male
- ASSMANN WSW A-DS 37 Way Straight 2.77 mm Pitch Through Hole D-Sub Connector Male
- ASSMANN WSW A-DS 9 Way Straight 2.77 mm Pitch Through Hole D-Sub Connector Male
- ASSMANN WSW A-DS 25 Way Right Angle 2.77 mm Pitch Through Hole D-Sub Connector Male
- ASSMANN WSW A-DS 25 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector
- ASSMANN WSW A-DF 37 Way Straight 2.77 mm Pitch Through Hole D-Sub Connector Female
