ASSMANN WSW A-DFF 37 Way Right Angle 2.54 mm Pitch Cable D-Sub Connector Male/Female
- RS Stock No.:
- 674-0896
- Mfr. Part No.:
- A-DFF 37LPIII/Z
- Manufacturer:
- ASSMANN WSW
Subtotal (1 unit)*
€5.30
(exc. VAT)
€6.52
(inc. VAT)
Temporarily out of stock
- 136 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.30 |
*price indicative
- RS Stock No.:
- 674-0896
- Mfr. Part No.:
- A-DFF 37LPIII/Z
- Manufacturer:
- ASSMANN WSW
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ASSMANN WSW | |
| Number of Contacts | 37 | |
| Product Type | D-Sub Connector | |
| Orientation | Right Angle | |
| Current | 1A | |
| Mount Type | Cable | |
| Connector Gender | Male/Female | |
| Connector Type D | D-Sub | |
| Housing Material | Steel | |
| Voltage | 250V | |
| Termination Type | IDC | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Contact Material | Brass | |
| Contact Plating | Gold over Nickel | |
| Series | A-DFF | |
| Pitch | 2.54mm | |
| Select all | ||
|---|---|---|
Brand ASSMANN WSW | ||
Number of Contacts 37 | ||
Product Type D-Sub Connector | ||
Orientation Right Angle | ||
Current 1A | ||
Mount Type Cable | ||
Connector Gender Male/Female | ||
Connector Type D D-Sub | ||
Housing Material Steel | ||
Voltage 250V | ||
Termination Type IDC | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Contact Material Brass | ||
Contact Plating Gold over Nickel | ||
Series A-DFF | ||
Pitch 2.54mm | ||
- COO (Country of Origin):
- CN
D-Sub IDC Connectors
A selection of full plastic and metal shelled D-sub connectors with IDC termination which includes a separately packed Strain Relief.
Assmann
Related links
- ASSMANN WSW A-DFF 25 Way Right Angle 2.54 mm Pitch Cable D-Sub Connector Male/Female
- ASSMANN WSW A-DFF 15 Way Right Angle 2.54 mm Pitch Cable D-Sub Connector Male/Female
- ASSMANN WSW A-DFF 9 Way Right Angle 2.54 mm Pitch Cable D-Sub Connector, with PCB Female
- ASSMANN WSW A-DFF 9 Way Right Angle 2.54 mm Pitch Cable D-Sub Connector
- ASSMANN WSW 37-Way IDC Connector Male for Cable, 2 Row
- ASSMANN WSW A-DSF 9 Way Right Angle 2.54 mm Pitch Cable D-Sub Connector Male/Female
- ASSMANN WSW A-DSF 25 Way Right Angle 2.54 mm Pitch Cable D-Sub Connector, with PCB Male
- ASSMANN WSW A-DF 37 Way Straight Panel Mount D-Sub Connector
