ASSMANN WSW A-DFF 9 Way Right Angle 2.54 mm Pitch Cable D-Sub Connector, with PCB Female

Get a bulk buy discount

Add 25 more to save 15%

View bulk pricing options

Subtotal (1 unit)*

€3.09

(exc. VAT)

€3.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 148 unit(s) ready to ship from another location
  • Plus 2,880 unit(s) shipping from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24€3.09-
25 - 49€2.6215%
50 - 99€2.3324%
100 - 249€2.0134%
250 +€1.8639%

*price indicative

Packaging Options:
RS Stock No.:
674-0880
Mfr. Part No.:
A-DFF 09LPIII/Z
Manufacturer:
ASSMANN WSW
Find similar products by selecting one or more attributes.
Select all

Brand

ASSMANN WSW

Number of Contacts

9

Product Type

D-Sub Connector

Orientation

Right Angle

Current

1A

Mount Type

Cable

Connector Gender

Female

Connector Type D

D-Sub

Mounting Hardware

PCB

Housing Material

Steel

Voltage

250V

Minimum Operating Temperature

-55°C

Termination Type

IDC

Maximum Operating Temperature

105°C

Contact Gender

Female

Standards/Approvals

DIN 41652., UL94V-0

Contact Material

Brass

Contact Plating

Gold over Nickel

Series

A-DFF

Pitch

2.54mm

COO (Country of Origin):
CN

D-Sub IDC Connectors


A selection of full plastic and metal shelled D-sub connectors with IDC termination which includes a separately packed Strain Relief.

Assmann


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy