ASSMANN WSW A-HDS 15 Way Straight PCB D-Sub Connector Male
- RS Stock No.:
- 674-0978
- Mfr. Part No.:
- A-HDS 15 PP/Z
- Manufacturer:
- ASSMANN WSW
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€1.75
(exc. VAT)
€2.15
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
- Plus 58 unit(s) shipping from 26 November 2026
- Plus 250 unit(s) shipping from 11 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €1.75 |
| 10 - 24 | €1.61 |
| 25 + | €1.50 |
*price indicative
- RS Stock No.:
- 674-0978
- Mfr. Part No.:
- A-HDS 15 PP/Z
- Manufacturer:
- ASSMANN WSW
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ASSMANN WSW | |
| Number of Contacts | 15 | |
| Product Type | D-Sub Connector | |
| Current | 1A | |
| Orientation | Straight | |
| Mount Type | PCB | |
| Connector Gender | Male | |
| Connector Type D | High Density D-Sub | |
| D-Sub Shell Size | DS-15 | |
| Housing Material | PBT | |
| Voltage | 250V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Series | A-HDS | |
| Contact Material | Brass | |
| Contact Plating | Gold over Nickel | |
| Select all | ||
|---|---|---|
Brand ASSMANN WSW | ||
Number of Contacts 15 | ||
Product Type D-Sub Connector | ||
Current 1A | ||
Orientation Straight | ||
Mount Type PCB | ||
Connector Gender Male | ||
Connector Type D High Density D-Sub | ||
D-Sub Shell Size DS-15 | ||
Housing Material PBT | ||
Voltage 250V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Series A-HDS | ||
Contact Material Brass | ||
Contact Plating Gold over Nickel | ||
- COO (Country of Origin):
- CN
Straight High Density PCB Mount
Assmann HIgh Density
Related links
- ASSMANN WSW A-HDS 15 Way Straight PCB D-Sub Connector Male
- ASSMANN WSW A-HDF 15 Way Straight Through Hole D-Sub Connector Female
- ASSMANN WSW A-DS 15 Way Straight 2.77 mm Pitch Through Hole D-Sub Connector Male
- ASSMANN WSW A-DF 15 Way Straight 2.77 mm Pitch Through Hole D-Sub Connector Female
- ASSMANN WSW A-HDS 15 Way Straight Cable D-Sub Connector
- ASSMANN WSW A-HDS 15 Way Right Angle 2.29 mm Pitch Through Hole D-Sub Connector Male
- ASSMANN WSW A-HDS 44 Way Straight Cable D-Sub Connector
- ASSMANN WSW A-HDS 26 Way Straight Cable D-Sub Connector
