ASSMANN WSW A-HDF 15 Way Straight Through Hole D-Sub Connector Female
- RS Stock No.:
- 113-5931
- Mfr. Part No.:
- A-HDF 15 PP/Z
- Manufacturer:
- ASSMANN WSW
Get a bulk buy discount
Add 100 more to save 14%
View bulk pricing optionsSubtotal (1 tray of 50 units)*
€40.70
(exc. VAT)
€50.05
(inc. VAT)
Temporarily out of stock
- 450 unit(s) shipping from 18 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 50 - 50 | €0.814 | €40.70 | - |
| 100 - 200 | €0.692 | €34.60 | 14% |
| 250 - 450 | €0.631 | €31.55 | 22% |
| 500 - 1950 | €0.615 | €30.75 | 24% |
| 2000 + | €0.598 | €29.90 | 26% |
*price indicative
- RS Stock No.:
- 113-5931
- Mfr. Part No.:
- A-HDF 15 PP/Z
- Manufacturer:
- ASSMANN WSW
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ASSMANN WSW | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 15 | |
| Orientation | Straight | |
| Current | 1A | |
| Mount Type | Through Hole | |
| Connector Gender | Female | |
| Connector Type D | High Density D-Sub | |
| D-Sub Shell Size | DF-15 | |
| Housing Material | PBT | |
| Voltage | 250V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Contact Plating | Gold over Nickel | |
| Contact Material | Brass | |
| Series | A-HDF | |
| Select all | ||
|---|---|---|
Brand ASSMANN WSW | ||
Product Type D-Sub Connector | ||
Number of Contacts 15 | ||
Orientation Straight | ||
Current 1A | ||
Mount Type Through Hole | ||
Connector Gender Female | ||
Connector Type D High Density D-Sub | ||
D-Sub Shell Size DF-15 | ||
Housing Material PBT | ||
Voltage 250V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Contact Plating Gold over Nickel | ||
Contact Material Brass | ||
Series A-HDF | ||
- COO (Country of Origin):
- CN
Straight High Density PCB Mount
Assmann HIgh Density
Related links
- ASSMANN WSW A-HDF 15 Way Straight Through Hole D-Sub Connector Female
- ASSMANN WSW A-DF 15 Way Straight 2.77 mm Pitch Through Hole D-Sub Connector Female
- ASSMANN WSW A-HDS 15 Way Straight PCB D-Sub Connector Male
- ASSMANN WSW A-HDF 15 Way Right Angle 1.98 mm Pitch Through Hole D-Sub Connector Female
- ASSMANN WSW A-DS 15 Way Straight 2.77 mm Pitch Through Hole D-Sub Connector Male
- ASSMANN WSW A-HDF 15 Way Straight Panel Mount D-Sub Connector
- ASSMANN WSW A-DF 37 Way Straight 2.77 mm Pitch Through Hole D-Sub Connector Female
- ASSMANN WSW A-DF 25 Way Straight 2.77 mm Pitch Through Hole D-Sub Connector Female
