ASSMANN WSW A-DF 9 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector

Get a bulk buy discount

Add 25 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

€11.62

(exc. VAT)

€14.29

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 29 unit(s) ready to ship from another location
  • Plus 120 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24€11.62-
25 - 74€11.292%
75 - 199€11.005%
200 - 399€10.698%
400 +€10.4310%

*price indicative

Packaging Options:
RS Stock No.:
674-1022
Mfr. Part No.:
A-DF 09 LL-WP
Manufacturer:
ASSMANN WSW
Find similar products by selecting one or more attributes.
Select all

Brand

ASSMANN WSW

Number of Contacts

9

Product Type

D-Sub Connector

Current

5A

Orientation

Straight

Mount Type

Panel Mount

Connector Type D

D-Sub

D-Sub Shell Size

E

Housing Material

Metal

Voltage

250V

Termination Type

Solder

Minimum Operating Temperature

-40°C

Contact Gender

Female

Maximum Operating Temperature

105°C

Standards/Approvals

No

Series

A-DF

Contact Plating

Nickel, Gold

Contact Material

Brass

Pitch

2.77mm

D-Sub with Solder Cup, IP67


Panel mount solder bucket D-sub connectors rated to IP67.

Assmann


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy