ASSMANN WSW A-DF 25 Way Right Angle 2.77 mm Pitch Panel Mount D-Sub Connector

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
674-1025
Mfr. Part No.:
A-DF 25 LL-WP
Manufacturer:
ASSMANN WSW
Find similar products by selecting one or more attributes.
Select all

Brand

ASSMANN WSW

Product Type

D-Sub Connector

Number of Contacts

25

Current

5A

Orientation

Right Angle

Mount Type

Panel Mount

Connector Type D

D-Sub

D-Sub Shell Size

B

Housing Material

Metal

Voltage

250V

Minimum Operating Temperature

-40°C

Termination Type

Solder

Contact Gender

Female

Maximum Operating Temperature

105°C

Standards/Approvals

No

Contact Plating

Nickel, Gold

Contact Material

Brass

Series

A-DF

Pitch

2.77mm

COO (Country of Origin):
TW

D-Sub with Solder Cup, IP67


Panel mount solder bucket D-sub connectors rated to IP67.

Assmann


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy