HARTING 0964 9 Way Straight 2.77 mm Pitch Through Hole D-Sub Connector Male
- RS Stock No.:
- 692-7412
- Mfr. Part No.:
- 09641227800
- Manufacturer:
- HARTING
Subtotal (1 unit)*
€4.36
(exc. VAT)
€5.36
(inc. VAT)
Temporarily out of stock
- Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.36 |
*price indicative
- RS Stock No.:
- 692-7412
- Mfr. Part No.:
- 09641227800
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 9 | |
| Product Type | D-Sub Connector | |
| Current | 7.5A | |
| Orientation | Straight | |
| Mount Type | Through Hole | |
| Connector Gender | Male | |
| Connector Type D | Filtered | |
| Housing Material | Polybutylene Terephthalate | |
| Voltage | 250V | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Contact Plating | Gold | |
| Series | 0964 | |
| Pitch | 2.77mm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 9 | ||
Product Type D-Sub Connector | ||
Current 7.5A | ||
Orientation Straight | ||
Mount Type Through Hole | ||
Connector Gender Male | ||
Connector Type D Filtered | ||
Housing Material Polybutylene Terephthalate | ||
Voltage 250V | ||
Termination Type Solder | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Contact Plating Gold | ||
Series 0964 | ||
Pitch 2.77mm | ||
- COO (Country of Origin):
- TW
Ferrite-filters solder pins
Flange through hole 3.1 mm
Harting Filtered 'D' Connectors
Related links
- HARTING 0964 25 Way Straight 2.77 mm Pitch Through Hole D-Sub Connector Female
- Encitech Connectors DM 9 Way Straight 2.77 mm Pitch D-Sub Connector Male
- Molex 73284 9 Way Straight 2.77 mm Pitch Through Hole D-Sub Connector Male
- Norcomp 170 9 Way Straight 2.77 mm Pitch Cable D-Sub Connector Male
- Norcomp 171 9 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector Male
- TE Connectivity Amplimite 109 9 Way Straight 2.77 mm Pitch Cable D-Sub Connector Male
- Amphenol Communications Solutions ED 9 Way Straight 2.77 mm Pitch PCB, Through Hole D-Sub Connector Male
- RS PRO 9 Way Straight 2.77 mm Pitch Through Hole D-Sub Connector Male
