HARTING 0964 25 Way Straight 2.77 mm Pitch Through Hole D-Sub Connector Female
- RS Stock No.:
- 692-7428
- Mfr. Part No.:
- 09643227800
- Manufacturer:
- HARTING
Get a bulk buy discount
Add 50 more to save €62.00
View bulk pricing optionsSubtotal (1 unit)*
€7.58
(exc. VAT)
€9.32
(inc. VAT)
Last RS stock
- Final 137 unit(s), ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 49 | €7.58 | - |
| 50 - 99 | €6.34 | €62.00 |
| 100 - 249 | €5.99 | €159.00 |
| 250 - 499 | €5.39 | €547.50 |
| 500 + | €5.08 | €1,250.00 |
*price indicative
- RS Stock No.:
- 692-7428
- Mfr. Part No.:
- 09643227800
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 25 | |
| Orientation | Straight | |
| Current | 7.5A | |
| Mount Type | Through Hole | |
| Connector Gender | Female | |
| Connector Type D | Filtered | |
| D-Sub Shell Size | DS-3 | |
| Housing Material | Polybutylene Terephthalate | |
| Voltage | 250V | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Series | 0964 | |
| Pitch | 2.77mm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type D-Sub Connector | ||
Number of Contacts 25 | ||
Orientation Straight | ||
Current 7.5A | ||
Mount Type Through Hole | ||
Connector Gender Female | ||
Connector Type D Filtered | ||
D-Sub Shell Size DS-3 | ||
Housing Material Polybutylene Terephthalate | ||
Voltage 250V | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Series 0964 | ||
Pitch 2.77mm | ||
- COO (Country of Origin):
- TW
Ferrite-filters solder pins
Flange through hole 3.1 mm
Harting Filtered 'D' Connectors
Related links
- HARTING 0964 25 Way Right Angle 2.77 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Threaded Insert Female
- HARTING 0964 9 Way Straight 2.77 mm Pitch Through Hole D-Sub Connector Male
- HARTING 0964 15 Way Right Angle 2.77 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Threaded Insert
- Molex 73284 25 Way Straight 2.77 mm Pitch Through Hole D-Sub Connector Female
- RS PRO 25 Way Straight 2.77 mm Pitch Through Hole D-Sub Connector Female
- ASSMANN WSW A-DF 25 Way Straight 2.77 mm Pitch Through Hole D-Sub Connector Female
- HARTING D-Sub 25 Way Straight 2.77 mm Pitch Cable D-Sub Connector Female
- HARTING D-Sub 25 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector Female
