HARTING 9 Way Right Angle 2.74 mm Pitch Through Hole D-Sub Connector
- RS Stock No.:
- 692-8011
- Mfr. Part No.:
- 09661626816
- Manufacturer:
- HARTING
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 692-8011
- Mfr. Part No.:
- 09661626816
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 9 | |
| Orientation | Right Angle | |
| Pitch | 2.74 mm | |
| Mount Type | Through Hole | |
| Product Type | D-Sub Connector | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Current | 7.5 A | |
| Housing Material | Steel | |
| Maximum Operating Temperature | 125 °C | |
| Minimum Operating Temperature | -55.0 °C | |
| Termination Type | Solder | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 9 | ||
Orientation Right Angle | ||
Pitch 2.74 mm | ||
Mount Type Through Hole | ||
Product Type D-Sub Connector | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Current 7.5 A | ||
Housing Material Steel | ||
Maximum Operating Temperature 125 °C | ||
Minimum Operating Temperature -55.0 °C | ||
Termination Type Solder | ||
- COO (Country of Origin):
- CN
Harting 2.54mm DIN 41652 Standard D-Sub Connectors, Turned Pins
DIN 41652 right angle mount D-Sub plug connectors with a 2.54mm pitch and turned male solder pins. Part numbers 0966x626816 and 0966x626816 are low profile DIN 41652 d-sub connectors with a mounting height of 3.6mm (single row) and 6.2mm (double row). These DIN 41652 d-sub connectors have a dimpled metal shell, snap in clips and grounding board locks and various mounting hardware options:
Part numbers ending in '812' and '816' have 4-40 threaded flange
Part numbers ending in '813' and '817' have fitted female 4-40 screwlocks
Part numbers ending in '803' do not have snap in clips or grounding board locks and have M3 threaded flanges
Standards
IEC 60 807
Related links
- HARTING 9 Way Right Angle 2.74 mm Pitch Through Hole D-Sub Connector, with M3 Threaded Insert Male
- HARTING 9 Way Right Angle 2.74 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Screw Lock Male
- HARTING 9 Way Right Angle 2.74 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Screw Lock Female
- HARTING 9 Way Right Angle 2.74 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Threaded Insert Male
- HARTING D-Sub Standard 9 Way Right Angle Through Hole D-Sub Connector, with
- HARTING 0967 9 Way Right Angle 2.74 mm Pitch Through Hole D-Sub Connector Male
- HARTING D-Sub 9 Way Right Angle 2.74 mm Pitch Through Hole D-Sub Connector, with Board Lock Female
- HARTING D-Sub 9 Way Right Angle 2.74 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Screw Lock Female
