HARTING D-Sub 21 Way Straight Panel Mount D-Sub Connector

Get a bulk buy discount

Add 10 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

€11.29

(exc. VAT)

€13.89

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
  • Plus 19 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€11.29-
10 - 19€10.824%
20 +€10.279%

*price indicative

Packaging Options:
RS Stock No.:
693-0907
Mfr. Part No.:
09694017214
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Number of Contacts

21

Product Type

D-Sub Connector

Orientation

Straight

Current

5A

Mount Type

Panel Mount

Contact Type

17 Signal

Mixed Contact Layout

21WA4

Housing Material

Steel

Voltage

1kV

Minimum Operating Temperature

-55°C

Termination Type

Solder Cup

Contact Gender

Female

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Contact Plating

Gold

Series

D-Sub

Contact Material

Copper Alloy

Mixed shells with pre-mounted signal solder cup contacts


Performance level 3

Solder cup termination

Shell plated steel

Flange through hole 3.1 mm

D-Sub Mixed - Harting


Standards

DIN 41 652 T1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy