TE Connectivity Amplimite HD-20 9 Way Through Hole D-sub Connector Socket, 2.74mm Pitch

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
718-3509
Distrelec Article No.:
303-25-821
Mfr. Part No.:
7-1393740-0
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

9

Gender

Female

Body Orientation

Straight

Mounting Type

Through Hole

Pitch

2.74mm

Termination Method

Solder

Housing Material

PBT

Length

31.19mm

Width

12.6mm

Depth

12.93mm

Contact Material

Copper Alloy

Contact Plating

Gold

Series

Amplimite HD-20

Dimensions

31.19 x 12.6 x 12.93mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy