TE Connectivity AMPLIMITE HD-20 15 Way Straight 2.74 mm Pitch Through Hole D-Sub Connector Female
- RS Stock No.:
- 718-3600
- Distrelec Article No.:
- 302-66-584
- Mfr. Part No.:
- 7-1393740-1
- Manufacturer:
- TE Connectivity
Subtotal (1 unit)*
€10.96
(exc. VAT)
€13.48
(inc. VAT)
Temporarily out of stock
- Shipping from 29 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.96 |
*price indicative
- RS Stock No.:
- 718-3600
- Distrelec Article No.:
- 302-66-584
- Mfr. Part No.:
- 7-1393740-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 15 | |
| Product Type | D-Sub Connector | |
| Orientation | Straight | |
| Mount Type | Through Hole | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| Housing Material | PBT | |
| Termination Type | Solder | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Series | AMPLIMITE HD-20 | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Pitch | 2.74mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 15 | ||
Product Type D-Sub Connector | ||
Orientation Straight | ||
Mount Type Through Hole | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
Housing Material PBT | ||
Termination Type Solder | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Series AMPLIMITE HD-20 | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Pitch 2.74mm | ||
AMPLIMITE D-Sub Connector, HD-20 Series, PCB Mount with 4-40 UNC Female Screwlocks
AMPLIMITE HD-20 series PCB vertical through hole mount d-sub connectors with 4-40 UNC female screwlocks. These HD-20 series PCB mount d-sub connectors have PBTP glass reinforced grey housings, a tin plated steel shell, grounding straps and are pre-loaded with gold plated phosphor bronze contacts.
Stock numbers 718-3635, 718-3613 and 718-3593 also have grounding indents.
TE Connectivity AMPLIMITE D-Subminiature Connectors
Related links
- TE Connectivity AMPLIMITE HD-20 15 Way Straight 2.74 mm Pitch Through Hole D-Sub Connector Female
- TE Connectivity AMPLIMITE HD-20 25 Way Straight 2.74 mm Pitch Through Hole D-Sub Connector Female
- TE Connectivity Amplimite HD-20 15 Way Straight 2.74 mm Pitch Panel Mount D-Sub Connector Male
- TE Connectivity AMPLIMITE HD-20 15 Way Straight 2.74 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC PCB
- TE Connectivity AMPLIMITE HD-20 15 Way Right Angle 2.74 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Female
- TE Connectivity AMPLIMITE HD-20 15 Way Right Angle 2.74 mm Pitch Through Hole D-Sub Connector, with 4 to 40 Threaded
- TE Connectivity AMPLIMITE HD-20 15 Way Right Angle 2.74 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Threaded
- TE Connectivity AMPLIMITE HD-20 15 Way Right Angle 2.74 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Screw
