TE Connectivity AMPLIMITE HD-20 25 Way Straight 2.74 mm Pitch Through Hole D-Sub Connector Female
- RS Stock No.:
- 718-3581
- Distrelec Article No.:
- 303-25-822
- Mfr. Part No.:
- 7-1393740-2
- Manufacturer:
- TE Connectivity
Get a bulk buy discount
Add 25 more to save 22%
View bulk pricing optionsSubtotal (1 unit)*
€13.79
(exc. VAT)
€16.96
(inc. VAT)
Last RS stock
- Final 48 unit(s), ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | €13.79 | - |
| 25 - 74 | €10.63 | 22% |
| 75 - 199 | €9.93 | 27% |
| 200 - 399 | €9.25 | 32% |
| 400 + | €8.55 | 37% |
*price indicative
- RS Stock No.:
- 718-3581
- Distrelec Article No.:
- 303-25-822
- Mfr. Part No.:
- 7-1393740-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 25 | |
| Product Type | D-Sub Connector | |
| Orientation | Straight | |
| Mount Type | Through Hole | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| Housing Material | PBT | |
| Termination Type | Solder | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Series | AMPLIMITE HD-20 | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Pitch | 2.74mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 25 | ||
Product Type D-Sub Connector | ||
Orientation Straight | ||
Mount Type Through Hole | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
Housing Material PBT | ||
Termination Type Solder | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Series AMPLIMITE HD-20 | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Pitch 2.74mm | ||
AMPLIMITE D-Sub Connector, HD-20 Series, PCB Mount with 4-40 UNC Female Screwlocks
AMPLIMITE HD-20 series PCB vertical through hole mount d-sub connectors with 4-40 UNC female screwlocks. These HD-20 series PCB mount d-sub connectors have PBTP glass reinforced grey housings, a tin plated steel shell, grounding straps and are pre-loaded with gold plated phosphor bronze contacts.
Stock numbers 718-3635, 718-3613 and 718-3593 also have grounding indents.
TE Connectivity AMPLIMITE D-Subminiature Connectors
Related links
- TE Connectivity AMPLIMITE HD-20 25 Way Straight 2.74 mm Pitch Through Hole D-Sub Connector Female
- TE Connectivity AMPLIMITE HD-20 15 Way Straight 2.74 mm Pitch Through Hole D-Sub Connector Female
- TE Connectivity AMPLIMITE HD-20 25 Way Right Angle 2.74 mm Pitch Through Hole D-Sub Connector Female
- TE Connectivity AMPLIMITE HD-20 25 Way Right Angle 2.74 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Threaded
- TE Connectivity AMPLIMITE HD-20 9 Way Straight 2.74 mm Pitch Through Hole D-Sub Connector Female
- TE Connectivity AMPLIMITE HD-20 25 Way Straight 2.76 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Screw Lock
- TE Connectivity AMPLIMITE HD-20 25 Way Right Angle Through Hole D-Sub
- TE Connectivity Amplimite HD-20 9 Way Through Hole D-sub Connector Socket, 2.74mm Pitch
