Provertha 9 Way Right Angle Cable D-Sub Connector
- RS Stock No.:
- 729-6466
- Mfr. Part No.:
- 40-1392122
- Manufacturer:
- Provertha
Image representative of range
Get a bulk buy discount
Add 25 more to save 9%
View bulk pricing optionsSubtotal (1 unit)*
€107.42
(exc. VAT)
€132.13
(inc. VAT)
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | €107.42 | - |
| 25 - 74 | €96.68 | 9% |
| 75 - 199 | €85.93 | 20% |
| 200 - 399 | €75.19 | 30% |
| 400 + | €69.83 | 34% |
*price indicative
- RS Stock No.:
- 729-6466
- Mfr. Part No.:
- 40-1392122
- Manufacturer:
- Provertha
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Provertha | |
| Number of Contacts | 9 | |
| Product Type | D-Sub Connector | |
| Orientation | Right Angle | |
| Mount Type | Cable | |
| Housing Material | Zinc Alloy | |
| Voltage | 5V | |
| Minimum Operating Temperature | -20°C | |
| Termination Type | Screw | |
| Maximum Operating Temperature | 70°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Provertha | ||
Number of Contacts 9 | ||
Product Type D-Sub Connector | ||
Orientation Right Angle | ||
Mount Type Cable | ||
Housing Material Zinc Alloy | ||
Voltage 5V | ||
Minimum Operating Temperature -20°C | ||
Termination Type Screw | ||
Maximum Operating Temperature 70°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- HU
Profibus D Sub M12 Plug&Play
These I-Net Profibus bus connectors have M12 Plug&Play connections. There are four types of body configuration of the M12 Plug&Play I-Net Profibus bus connectors: Standard, Compact, Axial and Special with Body Orientations of 90°, 90°, 180° and 35° respectively. The I-Net Profibus bus connectors are available in two versions, namely: Standard with one male 'D' port connector and PG with two, male and female, 'D' port connectors for monitoring, see table.
I-Net Profibus Bus Connectors - Provertha
The Provertha I-Net Profibus 'D' bus connectors range feature Plug&Play M12 connectors as well as field assembly internal and external cable clamping versions. These I-Net Profibus connectors provide function and security for upto 40 Profibus participants at speeds of 12 Mbits/s. Configured for Profibus DP these I-Net Profibus connectors prevent signal reflections and are designed to produce only minimum signal impact and modification during connection. These I-Net Profibus connectors are fitted with an On/Off switch visible from the front.
Related links
- Provertha 9 Way Right Angle Cable D-Sub Connector
- Provertha 9 Way 35° Cable D-Sub Connector
- Provertha 9 Way Straight Cable D-Sub Connector Male/Female
- ERNI 154 9 Way Right Angle Cable D-Sub Connector 4-40 UNC Female
- ERNI 9 Way Right Angle Cable D-Sub Connector
- Siemens PROFIBUS 9 Way Right Angle Cable D-Sub Connector Female
- Phoenix Contact SUBCON-PLUS-PROFIB 9 Way Right Angle Cable D-Sub Connector Male
- Phoenix Contact SUBCON-PLUS-PROFIB/PG 9 Way Right Angle Cable D-Sub Connector Male
