Provertha 40 9 Way Cable Mount D-sub Connector Socket, 15.5mm Pitch

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
729-6494
Mfr. Part No.:
40-1291142
Manufacturer:
Provertha
Find similar products by selecting one or more attributes.
Select all

Brand

Provertha

Number of Contacts

9

Gender

Female

Body Orientation

Straight

Mounting Type

Cable Mount

Pitch

15.5mm

Termination Method

Screw Terminal

Housing Material

Zinc Alloy

Length

70.3mm

Width

16.8mm

Depth

42.0mm

Series

40

Dimensions

70.3 x 16.8 x 42mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-20.0°C

COO (Country of Origin):
HU

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy