Provertha 40 9 Way Straight 15.2 mm Pitch Cable Mount D-Sub Connector
- RS Stock No.:
- 729-6485
- Mfr. Part No.:
- 40-1191142
- Manufacturer:
- Provertha
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€94.93
(exc. VAT)
€116.76
(inc. VAT)
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | €94.93 |
| 25 - 74 | €91.69 |
| 75 - 199 | €88.67 |
| 200 - 399 | €85.81 |
| 400 + | €83.05 |
*price indicative
- RS Stock No.:
- 729-6485
- Mfr. Part No.:
- 40-1191142
- Manufacturer:
- Provertha
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Provertha | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 9 | |
| Orientation | Straight | |
| Mount Type | Cable Mount | |
| Housing Material | Zinc Alloy | |
| Termination Type | Screw Terminal | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Series | 40 | |
| Pitch | 15.2mm | |
| Select all | ||
|---|---|---|
Brand Provertha | ||
Product Type D-Sub Connector | ||
Number of Contacts 9 | ||
Orientation Straight | ||
Mount Type Cable Mount | ||
Housing Material Zinc Alloy | ||
Termination Type Screw Terminal | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Series 40 | ||
Pitch 15.2mm | ||
- COO (Country of Origin):
- HU
Profibus D Sub External Cable Clamp
These I-Net Profibus bus connectors with external cable clamp are suitable for large cables 4-14 mm diameter. There are four types of body configuration of the external cable clamp I-Net Profibus bus connectors: Standard, Compact, Axial and Special with Body Orientations of 90°, 90°, 180° and 55° respectively. The I-Net Profibus bus connectors are available in two versions, namely, Standard with one male 'D' port connector and PG with two, male and female, 'D' port connectors for monitoring, see table.
I-Net Profibus Bus Connectors - Provertha
The Provertha I-Net Profibus 'D' bus connectors range feature Plug&Play M12 connectors as well as field assembly internal and external cable clamping versions. These I-Net Profibus connectors provide function and security for upto 40 Profibus participants at speeds of 12 Mbits/s. Configured for Profibus DP these I-Net Profibus connectors prevent signal reflections and are designed to produce only minimum signal impact and modification during connection. These I-Net Profibus connectors are fitted with an On/Off switch visible from the front.
Related links
- Provertha 40 9 Way Straight 15.5 mm Pitch D-Sub Connector
- Provertha 40 9 Way Straight 13 mm Pitch Cable D-Sub Connector Male/Female
- Provertha 40 9 Way Cable Mount D-sub Connector Socket, 15.5mm Pitch
- Provertha 9 Way Straight Cable D-Sub Connector Male/Female
- Provertha 9 Way Right Angle Cable D-Sub Connector
- Provertha TMC 9 Way Right Angle 2.84 mm Pitch Through Hole D-Sub Connector, with 4-40 UNC Insert Male
- Provertha 9 Way 35° Cable D-Sub Connector
- Provertha TMC 9 Way Right Angle 2.74 mm Pitch Surface D-Sub Connector, with 4-40 UNC Insert Female
