Amphenol Communications Solutions 10090926 26 Way Right Angle 2.29 mm Pitch Through Hole D-Sub Connector Male

Image representative of range

Get a bulk buy discount

Add 25 more to save €16.00

View bulk pricing options

Subtotal (1 unit)*

€3.24

(exc. VAT)

€3.99

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24€3.24-
25 - 74€2.60€16.00
75 - 199€2.26€73.50
200 - 399€2.08€232.00
400 +€1.97€508.00

*price indicative

RS Stock No.:
736-1526
Mfr. Part No.:
10090926-P264XLF
Manufacturer:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Product Type

D-Sub Connector

Number of Contacts

26

Current

2.5A

Orientation

Right Angle

Mount Type

Through Hole

Connector Gender

Male

Connector Type D

High Density

Housing Material

TPE

Voltage

250V

Termination Type

Solder

Minimum Operating Temperature

-55°C

Contact Gender

Male

Maximum Operating Temperature

105°C

Standards/Approvals

No

Contact Plating

Gold over Nickel

Contact Material

Copper Alloy

Series

10090926

Pitch

2.29mm

RoHS Status: Not Applicable

COO (Country of Origin):
CN

D-Sub Compact HD with Clinch Nuts


These FCI D-Subminiature High-Density connectors are suitable for applications requiring robust and reliable connectors such as Telecommunications, Data, Consumer, Industrial, Military, Instrumentation and Medical markets. The High-Density range gives Input - Output interconnects to meet all design requirements and addresses the increasing needs for high density packaging.

These HD D-Sub connectors have UNC 4-40 Clinch nuts with Board locks.

FCI Compact High Density D-Subminiature Connectors


The FCI High Density D-Subminiature range provides high-density and high-speed interfaces to enable interconnect technologies for storage and memory, networking and complementary products for power distribution. These High Density D-Subminiature connectors enable full compliance to industry standards, such as Ethernet, SFF, Infiniband, USB, PCMCIA or HDMI.

Note

For HD D-Sub connectors with screw locks see stock number 736-1510 typical.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy