ASSMANN WSW A-HDS 26 Way Right Angle 2.29 mm Pitch Through Hole D-Sub Connector Male

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€5.83

(exc. VAT)

€7.17

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 165 unit(s) ready to ship from another location
  • Plus 51 unit(s) shipping from 26 November 2026
  • Plus 70 unit(s) shipping from 14 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€5.83
10 - 24€4.97
25 - 49€4.66
50 +€4.38

*price indicative

Packaging Options:
RS Stock No.:
674-0990
Mfr. Part No.:
A-HDS 26 A-KG/T
Manufacturer:
ASSMANN WSW
Find similar products by selecting one or more attributes.
Select all

Brand

ASSMANN WSW

Product Type

D-Sub Connector

Number of Contacts

26

Current

3A

Orientation

Right Angle

Mount Type

Through Hole

Connector Gender

Male

Connector Type D

High Density D-Sub

D-Sub Shell Size

DS-26

Housing Material

PBT

Voltage

250V

Minimum Operating Temperature

-55°C

Contact Gender

Male

Maximum Operating Temperature

105°C

Standards/Approvals

No

Contact Material

Brass

Series

A-HDS

Contact Plating

Gold

Pitch

2.29mm

COO (Country of Origin):
CN

Right Angle High Density PCB D-Sub Connector


Assmann HIgh Density


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy