MH Connectors MHDTPK 25 Way Straight D-Sub Connector Female
- RS Stock No.:
- 787-3830
- Mfr. Part No.:
- MHDTPK25-DB25S-K
- Manufacturer:
- MH Connectors
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€3.90
(exc. VAT)
€4.80
(inc. VAT)
In Stock
- 23 unit(s) ready to ship
- Plus 112 unit(s) ready to ship from another location
- Plus 300 unit(s) shipping from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | €3.90 |
| 50 - 99 | €3.54 |
| 100 - 249 | €3.34 |
| 250 - 499 | €3.16 |
| 500 + | €2.92 |
*price indicative
- RS Stock No.:
- 787-3830
- Mfr. Part No.:
- MHDTPK25-DB25S-K
- Manufacturer:
- MH Connectors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MH Connectors | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 25 | |
| Current | 5A | |
| Orientation | Straight | |
| Connector Gender | Female | |
| Housing Material | Fibreglass Reinforced Polyethylene Terephthalate | |
| Voltage | 250V | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Contact Material | Copper Alloy | |
| Series | MHDTPK | |
| Contact Plating | Tin | |
| Select all | ||
|---|---|---|
Brand MH Connectors | ||
Product Type D-Sub Connector | ||
Number of Contacts 25 | ||
Current 5A | ||
Orientation Straight | ||
Connector Gender Female | ||
Housing Material Fibreglass Reinforced Polyethylene Terephthalate | ||
Voltage 250V | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Contact Material Copper Alloy | ||
Series MHDTPK | ||
Contact Plating Tin | ||
- COO (Country of Origin):
- CN
D-Sub Connector Kits with Straight Metalized Plastic Hoods
These Kits of MH Connectors D-Sub MHDTPK Series are Straight 180° ABS Polylac Nickel plated backshells with either Pin or Socket connectors. The mating part of the stamped and formed contacts in the MHDBxSx Series connectors are Gold plated with the Solder Bucket terminations being Tin plated.
The Kits comprise of:
2 Backshell halves
2 4-40 Thumbscrews
2 Housing screws and 2 nuts
1 Set of non-metalized compression inserts for 4, 5, 7 and 9 mm diameter cable (Note maximum cable diameter is 13 mm)
D-Sub Connector Kits - MH
A range of D-sub Kits which contain a connector, hood and associated screws and cable glands or clamps as specified.
Approvals
UL 94 V-0 recognized
Related links
- MH Connectors MHDTPK 25 Way Straight D-Sub Connector
- MH Connectors MHD45PK 25 Way Straight D-Sub Connector Female
- MH Connectors MHDTPPK 25 Way Straight D-Sub Connector Female
- MH Connectors MHDTPK 9 Way Straight D-Sub Connector Female
- MH Connectors MHDTPK 15 Way Straight D-Sub Connector Female
- MH Connectors MHDM 25 Way Straight D-Sub Connector
- MH Connectors MHDTZK 25 Way Straight D-Sub Connector
- MH Connectors MHDPPK 25 Way Straight D-Sub Connector
