MH Connectors MHDTPK 25 Way Straight D-Sub Connector
- RS Stock No.:
- 787-3836
- Mfr. Part No.:
- MHDTPK25-DB25P-K
- Manufacturer:
- MH Connectors
Get a bulk buy discount
Add 50 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
€3.36
(exc. VAT)
€4.13
(inc. VAT)
In Stock
- 228 unit(s) ready to ship from another location
- Plus 400 unit(s) shipping from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 49 | €3.36 | - |
| 50 - 99 | €3.06 | 8% |
| 100 - 249 | €2.87 | 14% |
| 250 - 499 | €2.71 | 19% |
| 500 + | €2.51 | 25% |
*price indicative
- RS Stock No.:
- 787-3836
- Mfr. Part No.:
- MHDTPK25-DB25P-K
- Manufacturer:
- MH Connectors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MH Connectors | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 25 | |
| Orientation | Straight | |
| Current | 5A | |
| Housing Material | Fibreglass Reinforced Polyethylene Terephthalate | |
| Voltage | 250V | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Series | MHDTPK | |
| Select all | ||
|---|---|---|
Brand MH Connectors | ||
Product Type D-Sub Connector | ||
Number of Contacts 25 | ||
Orientation Straight | ||
Current 5A | ||
Housing Material Fibreglass Reinforced Polyethylene Terephthalate | ||
Voltage 250V | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
Series MHDTPK | ||
- COO (Country of Origin):
- CN
D-Sub Connector Kits with Straight Metalized Plastic Hoods
These Kits of MH Connectors D-Sub MHDTPK Series are Straight 180° ABS Polylac Nickel plated backshells with either Pin or Socket connectors. The mating part of the stamped and formed contacts in the MHDBxSx Series connectors are Gold plated with the Solder Bucket terminations being Tin plated.
The Kits comprise of:
2 Backshell halves
2 4-40 Thumbscrews
2 Housing screws and 2 nuts
1 Set of non-metalized compression inserts for 4, 5, 7 and 9 mm diameter cable (Note maximum cable diameter is 13 mm)
D-Sub Connector Kits - MH
A range of D-sub Kits which contain a connector, hood and associated screws and cable glands or clamps as specified.
Approvals
UL 94 V-0 recognized
Related links
- MH Connectors MHDTPK 25 Way Straight D-Sub Connector Female
- MH Connectors MHD45PK 25 Way Straight D-Sub Connector Male
- MH Connectors MHDTZK 25 Way Straight D-Sub Connector
- MH Connectors MHDM 25 Way Straight D-Sub Connector
- MH Connectors MHDTPPK 25 Way Straight D-Sub Connector
- MH Connectors MHDPPK 25 Way Straight D-Sub Connector
- MH Connectors MHDTPK Series ABS Straight D-Sub Backshell, 25 Way Strain Relief
- MH Connectors MHD45PPK 25 Way 45° D-Sub Connector
