FCT from Molex FL 25 Way Straight Cable D-Sub Connector
- RS Stock No.:
- 812-6374
- Distrelec Article No.:
- 144-16-952
- Mfr. Part No.:
- FL25P7-K120 / 1727040003
- Manufacturer:
- FCT from Molex
Image representative of range
Get a bulk buy discount
Add 25 more to save 10%
View bulk pricing optionsSubtotal (1 unit)*
€3.40
(exc. VAT)
€4.18
(inc. VAT)
In Stock
- Plus 286 unit(s) shipping from 23 November 2026
- Plus 300 unit(s) shipping from 29 January 2027
- Plus 300 unit(s) shipping from 26 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | €3.40 | - |
| 25 - 99 | €3.05 | 10% |
| 100 - 499 | €2.90 | 14% |
| 500 + | €2.71 | 20% |
*price indicative
- RS Stock No.:
- 812-6374
- Distrelec Article No.:
- 144-16-952
- Mfr. Part No.:
- FL25P7-K120 / 1727040003
- Manufacturer:
- FCT from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FCT from Molex | |
| Number of Contacts | 25 | |
| Product Type | D-Sub Connector | |
| Orientation | Straight | |
| Current | 5A | |
| Mount Type | Cable | |
| Connector Type D | D-Sub | |
| Housing Material | Steel | |
| Voltage | 1.2kV | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 115°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Series | FL | |
| Contact Size | 28 AWG | |
| Select all | ||
|---|---|---|
Brand FCT from Molex | ||
Number of Contacts 25 | ||
Product Type D-Sub Connector | ||
Orientation Straight | ||
Current 5A | ||
Mount Type Cable | ||
Connector Type D D-Sub | ||
Housing Material Steel | ||
Voltage 1.2kV | ||
Termination Type Crimp | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 115°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Series FL | ||
Contact Size 28 AWG | ||
- COO (Country of Origin):
- DE
FCT - Empty Shell D-Sub Crimp Connector
A range of Empty Shell D-Sub Crimp Connectors from FCT.
FCT- D-Sub Connectors
Related links
- FCT from Molex FL 25 Way Straight Cable D-Sub Connector
- FCT from Molex FL 50 Way Straight Cable D-Sub Connector
- FCT from Molex FL 37 Way Straight Cable D-Sub Connector, with Clin Nut
- FCT from Molex 173107 25 Way Straight Cable D-Sub Connector Male, with Screw
- FCT from Molex 173107 13 Way Straight Cable D-Sub Connector Male, with Screw
- FCT from Molex 173107 15 Way Straight Cable D-Sub Connector Female, with Screw
- FCT from Molex 172704 25 Way Straight Panel D-Sub Connector Male 2.84 mm Pitch, with Rear Panel
- FCT from Molex F 25 Way Straight 1.27 mm Pitch Cable D-Sub Connector
