FCT from Molex FL 37 Way Straight Cable D-Sub Connector, with Clin Nut
- RS Stock No.:
- 812-6380
- Distrelec Article No.:
- 144-16-953
- Mfr. Part No.:
- FL37P7-K120 / 1727040005
- Manufacturer:
- FCT from Molex
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€3.59
(exc. VAT)
€4.42
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
- Plus 400 unit(s) shipping from 26 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | €3.59 |
| 25 - 99 | €3.25 |
| 100 - 499 | €3.06 |
| 500 + | €2.87 |
*price indicative
- RS Stock No.:
- 812-6380
- Distrelec Article No.:
- 144-16-953
- Mfr. Part No.:
- FL37P7-K120 / 1727040005
- Manufacturer:
- FCT from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FCT from Molex | |
| Number of Contacts | 37 | |
| Product Type | D-Sub Connector | |
| Current | 5A | |
| Orientation | Straight | |
| Mount Type | Cable | |
| Connector Type D | D-Sub | |
| Mounting Hardware | Clin Nut | |
| Housing Material | Steel | |
| Voltage | 1.2kV | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 115°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Series | FL | |
| Contact Size | 28 AWG | |
| Select all | ||
|---|---|---|
Brand FCT from Molex | ||
Number of Contacts 37 | ||
Product Type D-Sub Connector | ||
Current 5A | ||
Orientation Straight | ||
Mount Type Cable | ||
Connector Type D D-Sub | ||
Mounting Hardware Clin Nut | ||
Housing Material Steel | ||
Voltage 1.2kV | ||
Termination Type Crimp | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 115°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Series FL | ||
Contact Size 28 AWG | ||
- COO (Country of Origin):
- DE
FCT - Empty Shell D-Sub Crimp Connector
A range of Empty Shell D-Sub Crimp Connectors from FCT.
FCT- D-Sub Connectors
Related links
- TE Connectivity AMPLIMITE HDP-22 62 Way Straight Cable D-Sub Connector, with Clin Nut Male
- FCT from Molex FL 50 Way Straight Cable D-Sub Connector
- FCT from Molex FL 25 Way Straight Cable D-Sub Connector
- TE Connectivity Amplimite HDE 2 Way Horizontal Cable D-Sub Connector, with Clin Nut Male
- TE Connectivity Amplimite HDP-20 50 Way Straight Screw D-Sub Connector, with Clin Nut Male
- TE Connectivity 5745185 15 Way Vertical 2.74 mm Pitch Board D-Sub Connector, with Clin Nut Female
- ITT Cannon DSNU 37 Way Straight Cable D-Sub Connector, with Clinch Nut and float Female
- ITT Cannon DIKD 1.5-PV BU 37 Way Straight Cable D-Sub Connector, with Clinch Nut and float Male
