3M 8200 9 Way Right Angle 1.27 mm Pitch Cable D-Sub Connector Female
- RS Stock No.:
- 827-7700
- Mfr. Part No.:
- 8209-8000
- Manufacturer:
- 3M
Get a bulk buy discount
Add 10 more to save €8.10
View bulk pricing optionsSubtotal (1 unit)*
€8.07
(exc. VAT)
€9.93
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €8.07 | - |
| 10 - 24 | €7.26 | €8.10 |
| 25 - 49 | €6.63 | €36.00 |
| 50 - 99 | €6.20 | €93.50 |
| 100 + | €5.91 | €216.00 |
*price indicative
- RS Stock No.:
- 827-7700
- Mfr. Part No.:
- 8209-8000
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 9 | |
| Current | 1A | |
| Orientation | Right Angle | |
| Mount Type | Cable | |
| Connector Gender | Female | |
| Connector Type D | Power D-Sub | |
| Housing Material | PBT | |
| Voltage | 1kV | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | IDC | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS, UL 94V-0 | |
| Contact Plating | Gold over Nickel | |
| Contact Material | Copper Alloy | |
| Series | 8200 | |
| Pitch | 1.27mm | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type D-Sub Connector | ||
Number of Contacts 9 | ||
Current 1A | ||
Orientation Right Angle | ||
Mount Type Cable | ||
Connector Gender Female | ||
Connector Type D Power D-Sub | ||
Housing Material PBT | ||
Voltage 1kV | ||
Minimum Operating Temperature -55°C | ||
Termination Type IDC | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals RoHS, UL 94V-0 | ||
Contact Plating Gold over Nickel | ||
Contact Material Copper Alloy | ||
Series 8200 | ||
Pitch 1.27mm | ||
3M D-Sub Connector, Crimp Connection, 1A Current Rating - 8200 Series - 8209-8000
Hook appliances up without hassle using this D-sub connector from 3M. Thanks to its right-angled shape, it slips through narrow gaps for quick and easy connections in awkward spaces. As the unit uses highly conductive gold over nickel-plated copper alloy pins, it makes light work of heavy data transfer. Sudden impacts and vibration are no problem as this component crimps to your cables to hold on tight.
Features & Benefits
• PBT insulation shields against hazardous electrical loads for safe handling
• Comes pre-assembled, cutting down on preparation downtime
• Handles operating temperatures between -55°C and +105°C for use in demanding conditions
Applications
• Control devices
• Construction industry
• Material handling
What kinds of wires can I use this connector with?
You can use this product with both solid and stranded wires sized between 28 and 26AWG, making it widely compatible with common connections.
Class II D Metal Shell Connectors
From 3M, these metal shell d-sub conenctors are ideal where heavy duty conenctions are required in challenging environments.
Features and Benefits
• Cable mounting D connectors designed for Class II performance
• Tin plated with dimples for excellent grounding
• Robust metal shell
For Use With:
• For tooling see stock nos. 120-6962 and 192-7748
• These connectors are particularly suitable for use with the 3M colour-coded ribbon cable stock no. 120-8485 (example, 9 pole);• Strain Relief has to be ordered separately see
• 121-2816 is a strain relief for 9 way d-sub connectors
• 121-2822 is a strain relief for 15 way d-sub connectors
• 121-2838 is a strain relief for 25 way d-sub connectors
• 121-2844 is a strain relief for 37 way d-sub connectors
• 121-2850 is a strain relief for 50 way d-sub connectors
What are D-Sub Connectors Used For?
D-sub connectors are used in a variety of electronics applications, and are frequently found in heavy duty computing systems such as in hospital equipment and industrial computers. They are also common in personal and office computing systems.
They are a robust connector that offer a secure connection, meaning they are suitable for use in more challenging environments.
Why choose 3M?
3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.
Note
XXXX-XXX0 part numbers have a Ø3.05 mm flange hole
XXXX-XXX5 part numbers have a #4-40 UNC threaded flange.
XXXX-XXX9 part numbers have a rivet crimp flange
XXXX-XXX5 part numbers have a #4-40 UNC threaded flange.
XXXX-XXX9 part numbers have a rivet crimp flange
Related links
- 3M 8200 9 Way Right Angle 1.27 mm Pitch Cable D-Sub Connector Female
- 3M 8200 9 Way Right Angle 1.27 mm Pitch Cable D-Sub Connector
- 3M 8200 25 Way Right Angle 1.27 mm Pitch Cable D-Sub Connector Female
- 3M 8200 15 Way Right Angle 1.27 mm Pitch Cable D-Sub Connector Female
- 3M 8200 25 Way Right Angle 1.27 mm Pitch Cable D-Sub Connector
- 3M 8309 9 Way Right Angle 2.76 mm Pitch Cable D-Sub Connector Female
- 3M 8200 9 Way Straight 1.384 mm Pitch Wire D-Sub Connector Male
- 3M 8200 15 Way Right Angle 2.76 mm Pitch Cable D-Sub Connector, with Wire Male