Phoenix Contact VS-15-BU-DSUB-CD-MG Panel Mount D-Sub Connector
- RS Stock No.:
- 881-8238
- Mfr. Part No.:
- 1688926
- Manufacturer:
- Phoenix Contact
Get a bulk buy discount
Add 50 more to save €5.60
View bulk pricing optionsSubtotal (1 box of 10 units)*
€93.34
(exc. VAT)
€114.81
(inc. VAT)
Temporarily out of stock
- Shipping from 22 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 10 - 40 | €9.334 | €93.34 | - |
| 50 - 90 | €9.222 | €92.22 | €5.60 |
| 100 + | €8.82 | €88.20 | €51.40 |
*price indicative
- RS Stock No.:
- 881-8238
- Mfr. Part No.:
- 1688926
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | D-Sub Connector | |
| Mount Type | Panel Mount | |
| Connector Type D | D-Subminiature Connector | |
| D-Sub Shell Size | A | |
| Series | VS-15-BU-DSUB-CD-MG | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type D-Sub Connector | ||
Mount Type Panel Mount | ||
Connector Type D D-Subminiature Connector | ||
D-Sub Shell Size A | ||
Series VS-15-BU-DSUB-CD-MG | ||
- COO (Country of Origin):
- DE
D-SUB contact carrier, shell size 2, for 15 signal contacts, type of contact socket, for crimp contacts, straight, fixing with M3 thread, for panel mounting frame VS-15-...
Related links
- Phoenix Contact VS-15-ST-DSUB-CD-MG 15 Way Straight Screw Contact Insert Male
- Phoenix Contact VS-15-BU-DSUB-EG Panel Mount D-Sub Connector
- Phoenix Contact VS-15-BU-DSUB-FK Panel Mount D-Sub Connector
- Phoenix Contact VS-15-BU-DSUB/15-MPT-0.5 15 Way Straight Panel Mount D-Sub Connector Female
- Phoenix Contact VS-15-BU-DSUB-HD-EG 1655166 26 Way Straight 1.98 mm Pitch Panel Mount D-Sub Connector, with 3 mm Mount
- Phoenix Contact, VS-15-BU-DSUB-3P Series Receptacle For Use With D-Sub Connector
- Phoenix Contact, VS-15-BU-DSUB-ER Series Receptacle For Use With D-Sub Connector
- Phoenix Contact VS-09-BU-DSUB-CD-B 9 Way Straight Screw D-Sub Connector, with Screw Female
